Keywords:





Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5.5 V PIC16CR74-I/PT

IC PIC MCU 4KX14 44TQFP - PIC16CR74-I/PT - Integrated Circuits (ICs)

Digi-Key Part Number PIC16CR74-I/PT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPIC16CR74-I/PT
DescriptionIC PIC MCU 4KX14 44TQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5.5 V PIC16CR74-I/PT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5.5 V PIC16CR74-I/PT
Technical/Catalog InformationPIC16CR74-I/PT
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size7KB (4K x 14)
RAM Size192 x 8
Number of I /O33
Package / Case44-TQFP
Speed20MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeROM
EEPROM Size-
Core ProcessorPIC
Data ConvertersA/D 8x8b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityI²C, SPI, UART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2 V ~ 5.5 V
Drawing Number150; C04-076; PT; 44
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16CR74 I PT
PIC16CR74IPT

PIC16CR74-I/PT Specification Sheet

Image of IC PIC MCU 4KX14 44TQFP - PIC16CR74-I/PT

IC PIC MCU 4KX14 44TQFP - PIC16CR74-I/PT (PIC16CR74-I/PT-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5.5 V PIC16CR74-I/PT
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5.5 V PIC16CR74-I/PT
 Order 'ic pic mcu 4kx14 44tqfp - PIC16CR74-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR74-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16CR74T-I/PT
 Order 'ic pic mcu 4kx14 44tqfp - PIC16CR74T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR74T-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5.5 V PIC16CR77-I/PT
 Order 'ic pic mcu 8kx14 44tqfp - PIC16CR77-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR77-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16CR77T-I/PT
 Order 'ic pic mcu 8kx14 44tqfp - PIC16CR77T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR77T-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5.5 V PIC18LF4439-I/PT
 Order 'ic pic mcu 6kx16 44tqfp - PIC18LF4439-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4439-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR74-I/ML
 Order 'ic pic mcu 4kx14 44qfn - PIC16CR74-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR74-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR74-I/P
 Order 'ic pic mcu 4kx14 40dip - PIC16CR74-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR74-I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.2 V ~ 5.5 V PIC18C601-I/PT
 Order 'ic pic mcu romless 64tqfp - PIC18C601-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18C601-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.2 V ~ 5.5 V PIC18C801-I/PT
 Order 'ic pic mcu romless 80tqfp - PIC18C801-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18C801-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 2.75 V PIC24FJ128GA106-I/PT
 Order 'ic pic mcu flash 64tqfp - PIC24FJ128GA106-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GA106-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 2.75 V PIC24FJ128GA108-I/PT
 Order 'ic pic mcu flash 80tqfp - PIC24FJ128GA108-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GA108-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 2.75 V PIC24FJ128GA110-I/PT
 Order 'ic pic mcu flash 100tqfp - PIC24FJ128GA110-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GA110-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 2.75 V PIC24FJ128GB106-I/PT
 Order 'ic pic mcu flash 64tqfp - PIC24FJ128GB106-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GB106-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 2.75 V PIC24FJ128GB108-I/PT
 Order 'ic pic mcu flash 80tqfp - PIC24FJ128GB108-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GB108-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 2.75 V PIC24FJ128GB110-I/PT
 Order 'ic pic mcu flash 100tqfp - PIC24FJ128GB110-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GB110-I/PT-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5.5 V PIC16CR74-I/PT
Send this link via E-Mail
Help With This Screen

IC PIC MCU 4KX14 44TQFP - PIC16CR74-I/PT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC PIC MCU 4KX14 44QFN - PIC16LF874A-I/ML Next: IC PIC MCU 4KX14 44TQFP - PIC16CR74T-I/PT
IC PIC MCU 4KX14 44TQFP - PIC16CR74-I/PT