Keywords:





Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-20/SS

IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625T-20/SS - Integrated Circuits (ICs)

Digi-Key Part Number PIC16CE625T-20/SS-ND
Price Break
1600
Unit Price
3.09000
Extended Price
4944.00
Manufacturer Part NumberPIC16CE625T-20/SS
DescriptionIC MCU OTP 2KX14 EE COMP 20SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-20/SS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-20/SS
Technical/Catalog InformationPIC16CE625T-20/SS
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size3.5KB (2K x 14)
RAM Size128 x 8
Number of I /O13
Package / Case20-SSOP
Speed20MHz
Oscillator TypeExternal
PackagingTape & Reel (TR)
Program Memory TypeOTP
EEPROM Size128 x 8
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Operating Temperature0°C ~ 70°C
Connectivity-
PeripheralsBrown-out Detect/Reset, POR, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 5.5 V
Drawing Number150; C04-072; SS; 20
Mfr Reel Tape Width16mm
Mfr Reel Tape MaterialPlastic
Mfr Reel Diameter13" (330mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16CE625T 20 SS
PIC16CE625T20SS

PIC16CE625T-20/SS Specification Sheet

Image of IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625T-20/SS

IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625T-20/SS (PIC16CE625T-20/SS-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-20/SS
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-20/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625T-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625T-20/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-20/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-04E/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625T-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625T-04ESS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-04I/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625T-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625T-04ISS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-04/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625T-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625T-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-20E/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625T-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625T-20ESS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-20I/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625T-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625T-20ISS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-30/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625T-30/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625T-30/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-20/SS
 Order 'ic mcu otp 512x14 ee comp 20ssop - PIC16CE623-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-20/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE624-20/SS
 Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-20/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-20/SO
 Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625T-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625T-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04E/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04I/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-20E/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20E/SS-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-20/SS
Send this link via E-Mail
Help With This Screen

IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625T-20/SS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625T-04I/SS Next: IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625T-20E/SS
IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625T-20/SS