Keywords:





IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-30/SO

Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-30/SO

Digi-Key Part Number PIC16CE625-30/SO-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPIC16CE625-30/SO
DescriptionIC MCU OTP 2KX14 EE COMP 18SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-30/SO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-30/SO
Technical/Catalog InformationPIC16CE625-30/SO
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size3.5KB (2K x 14)
RAM Size128 x 8
Number of I /O13
Package / Case18-SOIC (7.5mm Width)
Speed30MHz
Oscillator TypeExternal
PackagingTube
Program Memory TypeOTP
EEPROM Size128 x 8
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Operating Temperature0°C ~ 70°C
Connectivity-
PeripheralsBrown-out Detect/Reset, POR, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 5.5 V
Drawing Number150; C04-051; SO; 18
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16CE625 30 SO
PIC16CE62530SO

PIC16CE625-30/SO Specification Sheet

Image of IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-30/SO

IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-30/SO (PIC16CE625-30/SO-ND)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-30/SO
IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-30/SO
 Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-30/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-30/SO-ND.
IC MCU OTP 2KX14 EE COMP 18DIP - PIC16CE625-30/P
 Order 'ic mcu otp 2kx14 ee comp 18dip - PIC16CE625-30/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-30/P-ND.
IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625-30/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-30/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-30/SS-ND.
IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-04E/SO
 Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04E/SO-ND.
IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-04I/SO
 Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04I/SO-ND.
IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-04/SO
 Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04/SO-ND.
IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-20E/SO
 Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20E/SO-ND.
IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-20I/SO
 Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20I/SO-ND.
IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-20/SO
 Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20/SO-ND.
IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625T-30/SO
 Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625T-30/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625T-30/SO-ND.
IC MCU OTP 512X14 EE COMP 18SOIC - PIC16CE623-30/SO
 Order 'ic mcu otp 512x14 ee comp 18soic - PIC16CE623-30/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-30/SO-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624-30/SO
 Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624-30/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-30/SO-ND.
IC MCU OTP 2KX14 EE COMP 18DIP - PIC16CE625-04E/P
 Order 'ic mcu otp 2kx14 ee comp 18dip - PIC16CE625-04E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04E/P-ND.
IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625-04E/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04E/SS-ND.
IC MCU OTP 2KX14 EE COMP 18DIP - PIC16CE625-04I/P
 Order 'ic mcu otp 2kx14 ee comp 18dip - PIC16CE625-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04I/P-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-30/SO
Send this link via E-Mail
Help With This Screen

IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-30/SO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-20I/SO Next: IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625T-04/SO
IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-30/SO