Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04I/SO
IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-04I/SO
| Digi-Key Part Number | PIC16CE625-04I/SO-ND |
1 10 25 100 |
4.02000 2.95000 2.88000 2.80000 |
Extended Price
4.02 29.50 72.00 280.00 |
| Manufacturer Part Number | PIC16CE625-04I/SO | |||
| Description | IC MCU OTP 2KX14 EE COMP 18SOIC | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16CE625-04I/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3.5KB (2K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-SOIC (7.5mm Width) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | 150; C04-051; SO; 18 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16CE625 04I SO PIC16CE62504ISO |
PIC16CE625-04I/SO Specification Sheet
IC MCU OTP 2KX14 EE COMP 18SOIC - PIC16CE625-04I/SO (PIC16CE625-04I/SO-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04I/SOMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04I/SO
Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04I/P
Order 'ic mcu otp 2kx14 ee comp 18dip - PIC16CE625-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04I/SS
Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04E/SO
Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04/SO
Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-20E/SO
Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-20I/SO
Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-20/SO
Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-30/SO
Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625-30/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-30/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V PIC16CE625T-04I/SO
Order 'ic mcu otp 2kx14 ee comp 18soic - PIC16CE625T-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625T-04ISO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04E/P
Order 'ic mcu otp 2kx14 ee comp 18dip - PIC16CE625-04E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04E/SS
Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04/P
Order 'ic mcu otp 2kx14 ee comp 18dip - PIC16CE625-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04/SS
Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-20E/P
Order 'ic mcu otp 2kx14 ee comp 18dip - PIC16CE625-20E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20E/P-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE625-04I/SO
Send this link via E-Mail
Help With This Screen
