IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624T-20I/SS - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16CE624T-20ISS-ND |
1600 |
2.99001 |
Extended Price
4784.02 |
| Manufacturer Part Number | PIC16CE624T-20I/SS | |||
| Description | IC MCU OTP 1KX14 EE COMP 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16CE624T-20I/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 96 x 8 |
| Number of I /O | 13 |
| Package / Case | 20-SSOP |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | 150; C04-072; SS; 20 |
| Mfr Reel Tape Width | 16mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16CE624T 20I SS PIC16CE624T20ISS PIC16CE624T 20ISS ND PIC16CE624T20ISSND PIC16CE624T-20ISS |
PIC16CE624T-20I/SS Specification Sheet
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624T-20I/SS (PIC16CE624T-20ISS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624T-20I/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624T-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-20ISS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624-20I/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-20I/SS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624T-04E/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624T-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-04ESS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624T-04I/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624T-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-04ISS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624T-04/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624T-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-04/SS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624T-20E/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624T-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-20ESS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624T-20/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624T-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-20/SS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624T-30/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624T-30/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-30/SS-ND.
IC MCU OTP 512X14 EE COMP 20SSOP - PIC16CE623-20I/SS
Order 'ic mcu otp 512x14 ee comp 20ssop - PIC16CE623-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-20I/SS-ND.
IC MCU OTP 512X14 EE COMP 20SSOP - PIC16CE623T-20I/SS
Order 'ic mcu otp 512x14 ee comp 20ssop - PIC16CE623T-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623T-20ISS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624-04E/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-04E/SS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624-04I/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-04I/SS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624-04/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-04/SS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624-20E/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-20E/SS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624-20/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-20/SS-ND.
Send this link via E-Mail
Help With This Screen
