IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624T-04/SO - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16CE624T-04/SO-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16CE624T-04/SO | |||
| Description | IC MCU OTP 1KX14 EE COMP 18SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16CE624T-04/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 96 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-SOIC (7.5mm Width) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | 150; C04-051; SO; 18 |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
PIC16CE624T 04 SO PIC16CE624T04SO |
PIC16CE624T-04/SO Specification Sheet
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624T-04/SO (PIC16CE624T-04/SO-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624T-04/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624T-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-04/SO-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624-04/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-04/SO-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624T-04E/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624T-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-04ESO-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624T-04I/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624T-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-04ISO-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624T-04/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624T-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-04/SS-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624T-20E/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624T-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-20ESO-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624T-20I/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624T-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-20ISO-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624T-20/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624T-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-20/SO-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624T-30/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624T-30/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-30/SO-ND.
IC MCU OTP 512X14 EE COMP 18SOIC - PIC16CE623-04/SO
Order 'ic mcu otp 512x14 ee comp 18soic - PIC16CE623-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04/SO-ND.
IC MCU OTP 512X14 EE COMP 18SOIC - PIC16CE623T-04/SO
Order 'ic mcu otp 512x14 ee comp 18soic - PIC16CE623T-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623T-04/SO-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624-04E/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-04E/SO-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624-04I/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-04I/SO-ND.
IC MCU OTP 1KX14 EE COMP 18DIP - PIC16CE624-04/P
Order 'ic mcu otp 1kx14 ee comp 18dip - PIC16CE624-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-04/P-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624-04/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-04/SS-ND.
Send this link via E-Mail
Help With This Screen
