Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-30/P
IC MCU OTP 512X14 EE COMP 18DIP - PIC16CE623-30/P - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16CE623-30/P-ND |
325 |
2.14000 |
Extended Price
695.50 |
| Manufacturer Part Number | PIC16CE623-30/P | |||
| Description | IC MCU OTP 512X14 EE COMP 18DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16CE623-30/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 896B (512 x 14) |
| RAM Size | 96 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-DIP (300 mil) |
| Speed | 30MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | 150; C04-007; P; 18 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16CE623 30 P PIC16CE62330P |
PIC16CE623-30/P Specification Sheet
IC MCU OTP 512X14 EE COMP 18DIP - PIC16CE623-30/P (PIC16CE623-30/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-30/PMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-30/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-30/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-30/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-30/SO
Order 'ic mcu otp 512x14 ee comp 18soic - PIC16CE623-30/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-30/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-30/SS
Order 'ic mcu otp 512x14 ee comp 20ssop - PIC16CE623-30/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-30/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04E/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-04E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04I/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-20E/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-20E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-20E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-20I/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-20I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-20/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-20/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-20/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04E/SO
Order 'ic mcu otp 512x14 ee comp 18soic - PIC16CE623-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04E/SS
Order 'ic mcu otp 512x14 ee comp 20ssop - PIC16CE623-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04I/SO
Order 'ic mcu otp 512x14 ee comp 18soic - PIC16CE623-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04I/SS
Order 'ic mcu otp 512x14 ee comp 20ssop - PIC16CE623-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04/SO
Order 'ic mcu otp 512x14 ee comp 18soic - PIC16CE623-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04/SS
Order 'ic mcu otp 512x14 ee comp 20ssop - PIC16CE623-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04/SS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-30/P
Send this link via E-Mail
Help With This Screen
