IC MCU OTP 512X14 EE COMP 18DIP - PIC16CE623-04I/P - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04I/P
| Digi-Key Part Number | PIC16CE623-04I/P-ND |
1 10 25 100 |
3.10000 2.28000 2.22000 2.16000 |
Extended Price
3.10 22.80 55.50 216.00 |
| Manufacturer Part Number | PIC16CE623-04I/P | |||
| Description | IC MCU OTP 512X14 EE COMP 18DIP | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04I/P
| Technical/Catalog Information | PIC16CE623-04I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 896B (512 x 14) |
| RAM Size | 96 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-DIP (300 mil) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | 150; C04-007; P; 18 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PIC16CE623 04I P PIC16CE62304IP |
PIC16CE623-04I/P Specification Sheet
IC MCU OTP 512X14 EE COMP 18DIP - PIC16CE623-04I/P (PIC16CE623-04I/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04I/PIC MCU OTP 512X14 EE COMP 18DIP - PIC16CE623-04I/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04I/P-ND.
IC MCU OTP 512X14 EE COMP 18SOIC - PIC16CE623-04I/SO
Order 'ic mcu otp 512x14 ee comp 18soic - PIC16CE623-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04I/SO-ND.
IC MCU OTP 512X14 EE COMP 20SSOP - PIC16CE623-04I/SS
Order 'ic mcu otp 512x14 ee comp 20ssop - PIC16CE623-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04I/SS-ND.
IC MCU OTP 512X14 EE COMP 18DIP - PIC16CE623-04E/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-04E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04E/P-ND.
IC MCU OTP 512X14 EE COMP 18DIP - PIC16CE623-04/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04/P-ND.
IC MCU OTP 512X14 EE COMP 18DIP - PIC16CE623-20E/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-20E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-20E/P-ND.
IC MCU OTP 512X14 EE COMP 18DIP - PIC16CE623-20I/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-20I/P-ND.
IC MCU OTP 512X14 EE COMP 18DIP - PIC16CE623-20/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-20/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-20/P-ND.
IC MCU OTP 512X14 EE COMP 18DIP - PIC16CE623-30/P
Order 'ic mcu otp 512x14 ee comp 18dip - PIC16CE623-30/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-30/P-ND.
IC MCU OTP 512X14 EE COMP 18SOIC - PIC16CE623-04E/SO
Order 'ic mcu otp 512x14 ee comp 18soic - PIC16CE623-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04E/SO-ND.
IC MCU OTP 512X14 EE COMP 20SSOP - PIC16CE623-04E/SS
Order 'ic mcu otp 512x14 ee comp 20ssop - PIC16CE623-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04E/SS-ND.
IC MCU OTP 512X14 EE COMP 18SOIC - PIC16CE623-04/SO
Order 'ic mcu otp 512x14 ee comp 18soic - PIC16CE623-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04/SO-ND.
IC MCU OTP 512X14 EE COMP 20SSOP - PIC16CE623-04/SS
Order 'ic mcu otp 512x14 ee comp 20ssop - PIC16CE623-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-04/SS-ND.
IC MCU OTP 512X14 EE COMP 18SOIC - PIC16CE623-20E/SO
Order 'ic mcu otp 512x14 ee comp 18soic - PIC16CE623-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-20E/SO-ND.
IC MCU OTP 512X14 EE COMP 20SSOP - PIC16CE623-20E/SS
Order 'ic mcu otp 512x14 ee comp 20ssop - PIC16CE623-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE623-20E/SS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE623-04I/P
Send this link via E-Mail
Help With This Screen
