Keywords:





IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924T-08/PT - Integrated Circuits (ICs)

Digi-Key Part Number PIC16C924T-08/PT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPIC16C924T-08/PT
DescriptionIC MCU OTP 4KX14 LCD DVR 64TQFP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPIC16C924T-08/PT
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size7KB (4K x 14)
RAM Size176 x 8
Number of I /O25
Package / Case64-TQFP
Speed8MHz
Oscillator TypeExternal
PackagingTape & Reel (TR)
Program Memory TypeOTP
EEPROM Size-
Core ProcessorPIC
Data ConvertersA/D 5x8b
Core Size8-Bit
Operating Temperature0°C ~ 70°C
ConnectivityI²C, SPI
PeripheralsLCD, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)4 V ~ 6 V
Drawing Number*
Mfr Reel Tape Width24mm
Mfr Reel Tape MaterialPlastic
Mfr Reel Diameter13" (330mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16C924T 08 PT
PIC16C924T08PT

PIC16C924T-08/PT Specification Sheet

Image of IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924T-08/PT

IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924T-08/PT (PIC16C924T-08/PT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924T-08/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924T-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-08/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923-08/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923T-08/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923T-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923T-08/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924-08/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-08/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924T-04I/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924T-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-04I/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924T-04/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924T-04/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-04/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924T-08I/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924T-08I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-08I/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923-04I/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-04I/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923-04/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923-04/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-04/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923-08I/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923-08I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08I/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923T-04I/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923T-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923T-04I/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923T-04/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923T-04/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923T-04/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923T-08I/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923T-08I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923T-08I/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924-04I/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-04I/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924-04/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924-04/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-04/PT-ND.

Send this link via E-Mail
Help With This Screen

IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924T-08/PT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924T-04I/PT Next: IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924T-08I/PT
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924T-08/PT