Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C924T-04/L
IC MCU OTP 4KX14 LCD DVR 68PLCC - PIC16C924T-04/L - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16C924T-04/L-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16C924T-04/L | |||
| Description | IC MCU OTP 4KX14 LCD DVR 68PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C924T-04/L |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 176 x 8 |
| Number of I /O | 25 |
| Package / Case | 68-PLCC |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 5x8b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | I²C, SPI |
| Peripherals | LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | 44mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C924T 04 L PIC16C924T04L |
PIC16C924T-04/L Specification Sheet
IC MCU OTP 4KX14 LCD DVR 68PLCC - PIC16C924T-04/L (PIC16C924T-04/L-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C924T-04/LMicrochip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C924T-04I/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C924T-04I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-04I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C924T-04/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C924T-04/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-04/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C924T-08I/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C924T-08I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-08I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C924T-08/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C924T-08/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-08/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C924T-04I/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924T-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-04I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C924T-04/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924T-04/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-04/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C924T-08I/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924T-08I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-08I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C924T-08/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924T-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924T-08/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-04I/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C923-04I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-04I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-04/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C923-04/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-04/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-08I/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C923-08I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-08/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C923-08/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C923T-04I/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C923T-04I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923T-04I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C923T-04/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C923T-04/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923T-04/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C923T-08I/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C923T-08I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923T-08I/L-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C924T-04/L
Send this link via E-Mail
Help With This Screen
