IC MCU 64 LD 8MHZ 4K OTP PDIP - PIC16C923-08I/SP - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-08I/SP
| Digi-Key Part Number | PIC16C923-08I/SP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16C923-08I/SP | |||
| Description | IC MCU 64 LD 8MHZ 4K OTP PDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C923-08I/SP |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 176 x 8 |
| Number of I /O | 25 |
| Package / Case | 64-SDIP |
| Speed | 8MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI |
| Peripherals | LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
PIC16C923 08I SP PIC16C92308ISP |
PIC16C923-08I/SP Specification Sheet
IC MCU 64 LD 8MHZ 4K OTP PDIP - PIC16C923-08I/SP (PIC16C923-08I/SP-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-08I/SPIC MCU 64 LD 8MHZ 4K OTP PDIP - PIC16C923-08I/SP
Order 'ic mcu 64 ld 8mhz 4k otp pdip - PIC16C923-08I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08I/SP-ND.
IC MCU 64 LD 8MHZ 4K OTP PDIP - PIC16C923-08/SP
Order 'ic mcu 64 ld 8mhz 4k otp pdip - PIC16C923-08/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08/SP-ND.
IC MCU 64 LD 8MHZ 4K OTP PDIP - PIC16C924-08I/SP
Order 'ic mcu 64 ld 8mhz 4k otp pdip - PIC16C924-08I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-08I/SP-ND.
IC MCU 64 LD 8MHZ 4K OTP PDIP - PIC16C924-08/SP
Order 'ic mcu 64 ld 8mhz 4k otp pdip - PIC16C924-08/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-08/SP-ND.
IC MCU 64 LD 4MHZ 4K OTP PDIP - PIC16C923-04I/SP
Order 'ic mcu 64 ld 4mhz 4k otp pdip - PIC16C923-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-04I/SP-ND.
IC MCU 64 LD 4MHZ 4K OTP PDIP - PIC16C924-04I/SP
Order 'ic mcu 64 ld 4mhz 4k otp pdip - PIC16C924-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-04I/SP-ND.
IC MCU 64 LD LOW POWERPDIP - PIC16LC923-04I/SP
Order 'ic mcu 64 ld low powerpdip - PIC16LC923-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC923-04I/SP-ND.
IC MCU 64 LD LOW POWERPDIP - PIC16LC923-04/SP
Order 'ic mcu 64 ld low powerpdip - PIC16LC923-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC923-04/SP-ND.
IC MCU 64 LD LOW POWERPDIP - PIC16LC924-04I/SP
Order 'ic mcu 64 ld low powerpdip - PIC16LC924-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC924-04I/SP-ND.
IC MCU 64 LD LOW POWERPDIP - PIC16LC924-04/SP
Order 'ic mcu 64 ld low powerpdip - PIC16LC924-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC924-04/SP-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923-08I/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923-08I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08I/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923-08/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923T-08I/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923T-08I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923T-08I/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923T-08/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923T-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923T-08/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924-08I/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924-08I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-08I/PT-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-08I/SP
Send this link via E-Mail
Help With This Screen
