Keywords:





IC MCU 64 LD 4MHZ 4K OTP PDIP - PIC16C923-04I/SP

Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-04I/SP

Digi-Key Part Number PIC16C923-04I/SP-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPIC16C923-04I/SP
DescriptionIC MCU 64 LD 4MHZ 4K OTP PDIP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-04I/SP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-04I/SP
Technical/Catalog InformationPIC16C923-04I/SP
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size7KB (4K x 14)
RAM Size176 x 8
Number of I /O25
Package / Case64-SDIP
Speed4MHz
Oscillator TypeExternal
PackagingTube
Program Memory TypeOTP
EEPROM Size-
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityI²C, SPI
PeripheralsLCD, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)4 V ~ 6 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names PIC16C923 04I SP
PIC16C92304ISP

PIC16C923-04I/SP Specification Sheet

Image of IC MCU 64 LD 4MHZ 4K OTP PDIP - PIC16C923-04I/SP

IC MCU 64 LD 4MHZ 4K OTP PDIP - PIC16C923-04I/SP (PIC16C923-04I/SP-ND)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-04I/SP
IC MCU 64 LD 4MHZ 4K OTP PDIP - PIC16C923-04I/SP
 Order 'ic mcu 64 ld 4mhz 4k otp pdip - PIC16C923-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-04I/SP-ND.
IC MCU 64 LD 4MHZ 4K OTP PDIP - PIC16C924-04I/SP
 Order 'ic mcu 64 ld 4mhz 4k otp pdip - PIC16C924-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-04I/SP-ND.
IC MCU 64 LD 8MHZ 4K OTP PDIP - PIC16C923-08I/SP
 Order 'ic mcu 64 ld 8mhz 4k otp pdip - PIC16C923-08I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08I/SP-ND.
IC MCU 64 LD 8MHZ 4K OTP PDIP - PIC16C923-08/SP
 Order 'ic mcu 64 ld 8mhz 4k otp pdip - PIC16C923-08/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08/SP-ND.
IC MCU 64 LD 8MHZ 4K OTP PDIP - PIC16C924-08I/SP
 Order 'ic mcu 64 ld 8mhz 4k otp pdip - PIC16C924-08I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-08I/SP-ND.
IC MCU 64 LD 8MHZ 4K OTP PDIP - PIC16C924-08/SP
 Order 'ic mcu 64 ld 8mhz 4k otp pdip - PIC16C924-08/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-08/SP-ND.
IC MCU 64 LD LOW POWERPDIP - PIC16LC923-04I/SP
 Order 'ic mcu 64 ld low powerpdip - PIC16LC923-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC923-04I/SP-ND.
IC MCU 64 LD LOW POWERPDIP - PIC16LC924-04I/SP
 Order 'ic mcu 64 ld low powerpdip - PIC16LC924-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC924-04I/SP-ND.
IC MCU 64 LD LOW POWERPDIP - PIC16LC923-04/SP
 Order 'ic mcu 64 ld low powerpdip - PIC16LC923-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC923-04/SP-ND.
IC MCU 64 LD LOW POWERPDIP - PIC16LC924-04/SP
 Order 'ic mcu 64 ld low powerpdip - PIC16LC924-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC924-04/SP-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923-04I/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-04I/PT-ND.
IC MCU OTP 4KX14 LCD DVR 68PLCC - PIC16C923-04I/L
 Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16C923-04I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-04I/L-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923-04/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923-04/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-04/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C923T-04I/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923T-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923T-04I/PT-ND.
IC MCU OTP 4KX14 LCD DVR 64TQFP - PIC16C924-04I/PT
 Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C924-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-04I/PT-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-04I/SP
Send this link via E-Mail
Help With This Screen

IC MCU 64 LD 4MHZ 4K OTP PDIP - PIC16C923-04I/SP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 62K FLASH ADC/DAC 56LFCSP - ADUC842BCPZ8-5 Next: IC MCU 64 LD 4MHZ 4K OTP PDIP - PIC16C924-04I/SP
IC MCU 64 LD 4MHZ 4K OTP PDIP - PIC16C923-04I/SP