Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-10/P
MICRO CTRL 1KX14 EPR EEPR 18 DIP - PIC16C84-10/P - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16C84-10/P-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16C84-10/P | |||
| Description | MICRO CTRL 1KX14 EPR EEPR 18 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C84-10/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 36 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-DIP (300 mil) |
| Speed | 10MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | EEPROM |
| EEPROM Size | 64 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
PIC16C84 10 P PIC16C8410P |
PIC16C84-10/P Specification Sheet
MICRO CTRL 1KX14 EPR EEPR 18 DIP - PIC16C84-10/P (PIC16C84-10/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-10/PMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-10/P
Order 'micro ctrl 1kx14 epr eepr 18 dip - PIC16C84-10/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-10/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-10/SO
Order 'micro ctrl 1kx14 epr eepr 18soic - PIC16C84-10/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-10/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-04/P
Order 'micro ctrl 1kx14 epr eepr 18dip - PIC16C84-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-04/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-04/SO
Order 'micro ctrl 1kx14 epr eepr 18soic - PIC16C84-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 6 V PIC16LC84-04/P
Order 'micro ctrl 1kx14 lp eepr 18dip - PIC16LC84-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC84-04/P-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. * 18-DIP, Ceramic, 7.62mm (.3") LS AD571KD/+
Order 'ic adc 10bit mono w/clock 18-dip - AD571KD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD571KD/+-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 6 V PIC16LC84-04/SO
Order 'micro ctrl 1kx14 lp eepr 18soic - PIC16LC84-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC84-04/SO-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. * 18-DIP, Ceramic, 7.62mm (.3") LS AD570JD/+
Order 'ic adc 8bit mono w/clock 18-dip - AD570JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD570JD/+-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 18-DIP MX7521JN+
Order 'ic dac 12bit mult 18-dip - MX7521JN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MX7521JN+-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 18-DIP MX7521KN+
Order 'ic dac 12bit mult 18-dip - MX7521KN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MX7521KN+-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 18-DIP MX7521LN+
Order 'ic dac 12bit mult 18-dip - MX7521LN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MX7521LN+-ND.
Line 21 Decoder Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor ZiLOG 18-DIP Z8622812PSC
Order 'ic line 21 decoder 18-dip - Z8622812PSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8622812PSC-ND.
Line Receiver Interface Ics, Integrated Circuits, Semiconductor Dallas Semiconductor 18-DIP DS2187+
Order 'ic receive line interface 18-dip - DS2187+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2187+-ND.
Alphanumeric Yellow 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLY-2416
Order 'led display 5x7 5mm 4char yellow - HDLY-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1159-5-ND.
Alphanumeric Green 18-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDLG-2416
Order 'led display 5x7 5mm 4char green - HDLG-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1160-5-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-10/P
Send this link via E-Mail
Help With This Screen
