IC MCU EEPM 1K 10MHZ IT 18DIP - PIC16C84-10I/P - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16C84-10I/P-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16C84-10I/P | |||
| Description | IC MCU EEPM 1K 10MHZ IT 18DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C84-10I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 36 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-DIP (300 mil) |
| Speed | 10MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | EEPROM |
| EEPROM Size | 64 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
PIC16C84 10I P PIC16C8410IP |
PIC16C84-10I/P Specification Sheet
IC MCU EEPM 1K 10MHZ IT 18DIP - PIC16C84-10I/P (PIC16C84-10I/P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU EEPM 1K 10MHZ IT 18DIP - PIC16C84-10I/P
Order 'ic mcu eepm 1k 10mhz it 18dip - PIC16C84-10I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-10I/P-ND.
IC MIC CTL EEPM 1K 4MHZ IT 18DIP - PIC16C84-04I/P
Order 'ic mic ctl eepm 1k 4mhz it 18dip - PIC16C84-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-04I/P-ND.
MICRO CTL EEPM 1K 10MHZ IT18SOIC - PIC16C84-10I/SO
Order 'micro ctl eepm 1k 10mhz it18soic - PIC16C84-10I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-10I/SO-ND.
IC MCU OTP 1KX14 A/D 8DFN - PIC12C671-10I/MF
Order 'ic mcu otp 1kx14 a/d 8dfn - PIC12C671-10I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C671-10I/MF-ND.
IC MCU OTP 1KX14 A/D 8DIP - PIC12C671-10I/P
Order 'ic mcu otp 1kx14 a/d 8dip - PIC12C671-10I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C671-10I/P-ND.
IC MCU CMOS 1K OTP W/EEPRM 18DIP - PIC16LCE624-04E/P
Order 'ic mcu cmos 1k otp w/eeprm 18dip - PIC16LCE624-04E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE624-04E/P-ND.
IC MCU CMOS 1K OTP W/EEPRM 18DIP - PIC16LCE624-04I/P
Order 'ic mcu cmos 1k otp w/eeprm 18dip - PIC16LCE624-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE624-04I/P-ND.
IC MCU OTP 2KX14 A/D 8DFN - PIC12C672-10I/MF
Order 'ic mcu otp 2kx14 a/d 8dfn - PIC12C672-10I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C672-10I/MF-ND.
IC MCU OTP 2KX14 A/D 8DIP - PIC12C672-10I/P
Order 'ic mcu otp 2kx14 a/d 8dip - PIC12C672-10I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C672-10I/P-ND.
IC MCU CMOS 1K FLASH W/AD 8-DFN - PIC12F675-E/MF
Order 'ic mcu cmos 1k flash w/ad 8-dfn - PIC12F675-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F675-E/MF-ND.
IC MCU CMOS 1K FLASH W/AD 8-DIP - PIC12F675-E/P
Order 'ic mcu cmos 1k flash w/ad 8-dip - PIC12F675-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F675-E/P-ND.
IC MCU CMOS 1K FLASH W/AD 8-SOIC - PIC12F675-E/SN
Order 'ic mcu cmos 1k flash w/ad 8-soic - PIC12F675-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F675-E/SN-ND.
IC MCU CMOS 1K FLASH W/AD 8-SOIC - PIC12F675T-E/SN
Order 'ic mcu cmos 1k flash w/ad 8-soic - PIC12F675T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F675-E/SNTR-ND.
IC MCU CMOS 1K FLASH W/AD 8-DFN - PIC12F675-I/MF
Order 'ic mcu cmos 1k flash w/ad 8-dfn - PIC12F675-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F675-I/MF-ND.
IC MCU CMOS 1K FLASH W/AD 8-DFN - PIC12F675T-I/MF
Order 'ic mcu cmos 1k flash w/ad 8-dfn - PIC12F675T-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F675-I/MFTR-ND.
Send this link via E-Mail
Help With This Screen
