MICRO CTRL 1KX14 EPR EEPR 18SOIC - PIC16C84-04/SO - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-04/SO
| Digi-Key Part Number | PIC16C84-04/SO-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16C84-04/SO | |||
| Description | MICRO CTRL 1KX14 EPR EEPR 18SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C84-04/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 36 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-SOIC (7.5mm Width) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | EEPROM |
| EEPROM Size | 64 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
PIC16C84 04 SO PIC16C8404SO |
PIC16C84-04/SO Specification Sheet
MICRO CTRL 1KX14 EPR EEPR 18SOIC - PIC16C84-04/SO (PIC16C84-04/SO-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-04/SOMICRO CTRL 1KX14 EPR EEPR 18SOIC - PIC16C84-04/SO
Order 'micro ctrl 1kx14 epr eepr 18soic - PIC16C84-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-04/SO-ND.
MICRO CTRL 1KX14 EPR EEPR 18DIP - PIC16C84-04/P
Order 'micro ctrl 1kx14 epr eepr 18dip - PIC16C84-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-04/P-ND.
MICRO CTRL 1KX14 EPR EEPR 18SOIC - PIC16C84-10/SO
Order 'micro ctrl 1kx14 epr eepr 18soic - PIC16C84-10/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-10/SO-ND.
MICRO CTRL 1KX14 LP EEPR 18SOIC - PIC16LC84-04/SO
Order 'micro ctrl 1kx14 lp eepr 18soic - PIC16LC84-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC84-04/SO-ND.
MICRO CTRL 1KX14 EPR EEPR 18 DIP - PIC16C84-10/P
Order 'micro ctrl 1kx14 epr eepr 18 dip - PIC16C84-10/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-10/P-ND.
MICRO CTRL 1KX14 LP EEPR 18DIP - PIC16LC84-04/P
Order 'micro ctrl 1kx14 lp eepr 18dip - PIC16LC84-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC84-04/P-ND.
MICRO CTRL 512 4MHZ OTP 18SOIC - PIC16C54B-04/SO
Order 'micro ctrl 512 4mhz otp 18soic - PIC16C54B-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54B-04/SO-ND.
MICRO CTRL 2K 4MHZ OTP 18SOIC - PIC16C58A-04/SO
Order 'micro ctrl 2k 4mhz otp 18soic - PIC16C58A-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C58A-04/SO-ND.
MICRO CTRL 1K 4MHZ OTP 18SOIC - PIC16C61-04/SO
Order 'micro ctrl 1k 4mhz otp 18soic - PIC16C61-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C61-04/SO-ND.
MICRO CTRL 512 4MHZ OTP 18DIP - PIC16C54B-04/P
Order 'micro ctrl 512 4mhz otp 18dip - PIC16C54B-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54B-04/P-ND.
MICRO CTRL 512 4MHZ OTP 20SSOP - PIC16C54B-04/SS
Order 'micro ctrl 512 4mhz otp 20ssop - PIC16C54B-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54B-04/SS-ND.
MICRO CTRL 2K 4MHZ OTP 18DIP - PIC16C58A-04/P
Order 'micro ctrl 2k 4mhz otp 18dip - PIC16C58A-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C58A-04/P-ND.
MICRO CTRL 2K 4MHZ OTP 20SSOP - PIC16C58A-04/SS
Order 'micro ctrl 2k 4mhz otp 20ssop - PIC16C58A-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C58A-04/SS-ND.
MICRO CTRL 1K 4MHZ OTP 18DIP - PIC16C61-04/P
Order 'micro ctrl 1k 4mhz otp 18dip - PIC16C61-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C61-04/P-ND.
IC MCU OTP 1KX14 A/D 18SOIC - PIC16C71-04/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C71-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C71-04/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-04/SO
Send this link via E-Mail
Help With This Screen
