Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-04I/P
IC MIC CTL EEPM 1K 4MHZ IT 18DIP - PIC16C84-04I/P
| Digi-Key Part Number | PIC16C84-04I/P-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16C84-04I/P | |||
| Description | IC MIC CTL EEPM 1K 4MHZ IT 18DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C84-04I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 36 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-DIP (300 mil) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | EEPROM |
| EEPROM Size | 64 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
PIC16C84 04I P PIC16C8404IP |
PIC16C84-04I/P Specification Sheet
IC MIC CTL EEPM 1K 4MHZ IT 18DIP - PIC16C84-04I/P (PIC16C84-04I/P-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-04I/PMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-04I/P
Order 'ic mic ctl eepm 1k 4mhz it 18dip - PIC16C84-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-04I/SO
Order 'ic mic ctl eepm 1k 4mhz it18soic - PIC16C84-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 6 V PIC16LC84-04I/P
Order 'ic mcu lp ee 1k 4mhz it 18dip - PIC16LC84-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC84-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-10I/P
Order 'ic mcu eepm 1k 10mhz it 18dip - PIC16C84-10I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-10I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 6 V PIC16LC84-04I/SO
Order 'ic mcu lp eep 1k 4mhz it 18soic - PIC16LC84-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC84-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6 V PIC16LC65-04I/L
Order 'ic mic ctl 4k lp otp it 44plcc - PIC16LC65-04I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC65-04I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6 V PIC16LC65-04I/P
Order 'ic mic ctl 4k lp otp it 40dip - PIC16LC65-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC65-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C61-04I/SO
Order 'ic mic ctl 1k 4mhz in tmp 18soic - PIC16C61-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C61-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6 V PIC16LC61-04I/P
Order 'micr ctl lp 1k 4mhz otp et 18dip - PIC16LC61-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC61-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C65-04I/L
Order 'ic mic ctl 4k 4mhz otp it 44plcc - PIC16C65-04I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C65-04I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C73-04I/SP
Order 'ic mic ctl 4k 4mhz otp it 28-dip - PIC16C73-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73-04I/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C712-04I/P
Order 'ic mcu otp 1kx14 a/d pwm 18dip - PIC16C712-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C712-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-10I/SO
Order 'micro ctl eepm 1k 10mhz it18soic - PIC16C84-10I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C84-10I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC712-04I/P
Order 'ic mcu otp 1kx14 a/d pwm 18dip - PIC16LC712-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC712-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16C54B-04I/P
Order 'micro ctrl 512 4mhz otp 18dip - PIC16C54B-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54B-04I/P-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C84-04I/P
Send this link via E-Mail
Help With This Screen
