Keywords:





IC MCU CMOS 8BIT 2K 20MHZ 20SSOP - PIC16C782T-I/SS - Integrated Circuits (ICs)

Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C782T-I/SS

Digi-Key Part Number PIC16C782T-I/SS-ND
Price Break
1600
Unit Price
3.65000
Extended Price
5840.00
Manufacturer Part NumberPIC16C782T-I/SS
DescriptionIC MCU CMOS 8BIT 2K 20MHZ 20SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C782T-I/SS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C782T-I/SS
Technical/Catalog InformationPIC16C782T-I/SS
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size3.5KB (2K x 14)
RAM Size128 x 8
Number of I /O16
Package / Case20-SSOP
Speed20MHz
Oscillator TypeInternal
PackagingTape & Reel (TR)
Program Memory TypeOTP
EEPROM Size-
Core ProcessorPIC
Data ConvertersA/D 8x8b; D/A 1x8b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
Connectivity-
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)4 V ~ 5.5 V
Drawing Number150; C04-072; SS; 20
Mfr Reel Tape Width16mm
Mfr Reel Tape MaterialPlastic
Mfr Reel Diameter13" (330mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16C782T I SS
PIC16C782TISS

PIC16C782T-I/SS Specification Sheet

Image of IC MCU CMOS 8BIT 2K 20MHZ 20SSOP - PIC16C782T-I/SS

IC MCU CMOS 8BIT 2K 20MHZ 20SSOP - PIC16C782T-I/SS (PIC16C782T-I/SS-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C782T-I/SS
IC MCU CMOS 8BIT 2K 20MHZ 20SSOP - PIC16C782T-I/SS
 Order 'ic mcu cmos 8bit 2k 20mhz 20ssop - PIC16C782T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782T-I/SS-ND.
IC MCU CMOS 8BIT 2K 20MHZ 20SSOP - PIC16C782-I/SS
 Order 'ic mcu cmos 8bit 2k 20mhz 20ssop - PIC16C782-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782-I/SS-ND.
IC MCU CMOS 8BIT 1K 20MHZ 20SSOP - PIC16C781T-I/SS
 Order 'ic mcu cmos 8bit 1k 20mhz 20ssop - PIC16C781T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781T-I/SS-ND.
IC MCU CMOS 8BIT 2K 20MHZ 20SOIC - PIC16C782T-I/SO
 Order 'ic mcu cmos 8bit 2k 20mhz 20soic - PIC16C782T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782T-I/SO-ND.
IC MCU CMOS 8BIT 2K 20MHZ 20-DIP - PIC16C782-I/P
 Order 'ic mcu cmos 8bit 2k 20mhz 20-dip - PIC16C782-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782-I/P-ND.
IC MCU CMOS 8BIT 2K 20MHZ 20SOIC - PIC16C782-I/SO
 Order 'ic mcu cmos 8bit 2k 20mhz 20soic - PIC16C782-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782-I/SO-ND.
IC MCU CMOS 4MHZ 1K FLASH 20SSOP - PIC16F84A-04E/SS
 Order 'ic mcu cmos 4mhz 1k flash 20ssop - PIC16F84A-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F84A-04E/SS-ND.
IC MCU CMOS 8BIT 20MHZ 2K 20SSOP - PIC16C432-E/SS
 Order 'ic mcu cmos 8bit 20mhz 2k 20ssop - PIC16C432-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C432-E/SS-ND.
IC MCU CMOS 8BIT 20MHZ 2K 20SSOP - PIC16C432-I/SS
 Order 'ic mcu cmos 8bit 20mhz 2k 20ssop - PIC16C432-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C432-I/SS-ND.
IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625-20E/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20E/SS-ND.
IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625-20I/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20I/SS-ND.
IC MCU OTP 2KX14 EE COMP 20SSOP - PIC16CE625-20/SS
 Order 'ic mcu otp 2kx14 ee comp 20ssop - PIC16CE625-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE625-20/SS-ND.
IC MCU OTP 2KX14 A/D 20SSOP - PIC16C715-20E/SS
 Order 'ic mcu otp 2kx14 a/d 20ssop - PIC16C715-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C715-20E/SS-ND.
IC MCU OTP 2KX14 A/D 20SSOP - PIC16C715-20I/SS
 Order 'ic mcu otp 2kx14 a/d 20ssop - PIC16C715-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C715-20I/SS-ND.
IC MCU OTP 2KX14 A/D 20SSOP - PIC16C715-20/SS
 Order 'ic mcu otp 2kx14 a/d 20ssop - PIC16C715-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C715-20/SS-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C782T-I/SS
Send this link via E-Mail
Help With This Screen

IC MCU CMOS 8BIT 2K 20MHZ 20SSOP - PIC16C782T-I/SS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU CMOS 8BIT 2K 20MHZ 20SSOP - PIC16C782-I/SS Next: IC MCU CMOS 8BIT 44-PLCC - COP8CDR9HVA8/NOPB
IC MCU CMOS 8BIT 2K 20MHZ 20SSOP - PIC16C782T-I/SS