Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16C782-E/SS
IC PIC MCU FLASH 8BIT 2K 20SSOP - PIC16C782-E/SS - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16C782-E/SS-ND |
201 |
3.86000 |
Extended Price
775.86 |
| Manufacturer Part Number | PIC16C782-E/SS | |||
| Description | IC PIC MCU FLASH 8BIT 2K 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C782-E/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3.5KB (2K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SSOP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 8x8b; D/A 1x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Drawing Number | 150; C04-072; SS; 20 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C782 E SS PIC16C782ESS |
PIC16C782-E/SS Specification Sheet
IC PIC MCU FLASH 8BIT 2K 20SSOP - PIC16C782-E/SS (PIC16C782-E/SS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16C782-E/SSMicrochip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16C782-E/SS
Order 'ic pic mcu flash 8bit 2k 20ssop - PIC16C782-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782-E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C782T-E/SS
Order 'ic pic mcu flash 8bit 2k 20ssop - PIC16C782T-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782T-E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16C782-E/P
Order 'ic pic mcu flash 8bit 2k 20dip - PIC16C782-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782-E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16C782-E/SO
Order 'ic pic mcu flash 8bit 2k 20soic - PIC16C782-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782-E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V PIC18LF14K50-I/SS
Order 'ic pic mcu flash 16k 1.8v 20ssop - PIC18LF14K50-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF14K50-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16F72-E/SS
Order 'ic pic mcu flash 2kx14 8-ssop - PIC16F72-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F72-E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16F72-I/SS
Order 'ic pic mcu flash 2kx14 28-ssop - PIC16F72-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F72-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F722-E/SS
Order 'ic pic mcu flash 2kx14 28-ssop - PIC16F722-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F722-E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F722-I/SS
Order 'ic pic mcu flash 2kx14 28-ssop - PIC16F722-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F722-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 2.75 V PIC24FJ16GA002-I/SS
Order 'ic pic mcu flash 16k 28-ssop - PIC24FJ16GA002-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 2.75 V PIC24FJ32GA002-I/SS
Order 'ic pic mcu flash 32k 28-ssop - PIC24FJ32GA002-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ32GA002-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 2.75 V PIC24FJ48GA002-I/SS
Order 'ic pic mcu flash 48k 28-ssop - PIC24FJ48GA002-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ48GA002-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC18LF1230-I/SS
Order 'ic pic mcu flash 2kx16 20-ssop - PIC18LF1230-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF1230-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V PIC16LF722-E/SS
Order 'ic pic mcu flash 8kx14 28-ssop - PIC16LF722-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF722-E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V PIC16LF722-I/SS
Order 'ic pic mcu flash 8kx14 28-ssop - PIC16LF722-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF722-I/SS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16C782-E/SS
Send this link via E-Mail
Help With This Screen
