Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C781T-I/SS
IC MCU CMOS 8BIT 1K 20MHZ 20SSOP - PIC16C781T-I/SS - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16C781T-I/SS-ND |
1600 |
3.39999 |
Extended Price
5439.98 |
| Manufacturer Part Number | PIC16C781T-I/SS | |||
| Description | IC MCU CMOS 8BIT 1K 20MHZ 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C781T-I/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SSOP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 8x8b; D/A 1x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Drawing Number | 150; C04-072; SS; 20 |
| Mfr Reel Tape Width | 16mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C781T I SS PIC16C781TISS |
PIC16C781T-I/SS Specification Sheet
IC MCU CMOS 8BIT 1K 20MHZ 20SSOP - PIC16C781T-I/SS (PIC16C781T-I/SS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C781T-I/SSMicrochip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C781T-I/SS
Order 'ic mcu cmos 8bit 1k 20mhz 20ssop - PIC16C781T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781T-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C781T-I/SO
Order 'ic mcu cmos 8bit 1k 20mhz 20soic - PIC16C781T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781T-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16C782-I/SS
Order 'ic mcu cmos 8bit 2k 20mhz 20ssop - PIC16C782-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C782T-I/SS
Order 'ic mcu cmos 8bit 2k 20mhz 20ssop - PIC16C782T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C782T-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16F84A-04E/SS
Order 'ic mcu cmos 4mhz 1k flash 20ssop - PIC16F84A-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F84A-04E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 5.5 V PIC16F84AT-04E/SS
Order 'ic mcu cmos 4mhz 1k flash 20ssop - PIC16F84AT-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F84AT-04E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC12F629-E/MF
Order 'ic mcu cmos 8bit 1k flash 8-dfn - PIC12F629-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F629-E/MF-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC12F629T-E/MF
Order 'ic mcu cmos 8bit 1k flash 8-dfn - PIC12F629T-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F629-E/MFTR-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC12F629-E/P
Order 'ic mcu cmos 8bit 1k flash 8-dip - PIC12F629-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F629-E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC12F629-E/SN
Order 'ic mcu cmos 8bit 1k flash 8-soic - PIC12F629-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F629-E/SN-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC12F629T-E/SN
Order 'ic mcu cmos 8bit 1k flash 8-soic - PIC12F629T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F629T-E/SNTR-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC12F629-I/MF
Order 'ic mcu cmos 8bit 1k flash 8-dfn - PIC12F629-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F629-I/MF-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC12F629T-I/MF
Order 'ic mcu cmos 8bit 1k flash 8-dfn - PIC12F629T-I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F629-I/MFTR-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC12F629T-I/SN
Order 'ic mcu cmos 8bit 1k flash 8-soic - PIC12F629T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F629-I/SNTR-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C781T-E/SS
Order 'ic mcu otp 1kx14 ad/comp 20ssop - PIC16C781T-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781T-E/SS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16C781T-I/SS
Send this link via E-Mail
Help With This Screen
