IC MCU OTP 1KX14 W/AD COMP20CDIP - PIC16C781/JW - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16C781/JW
| Digi-Key Part Number | PIC16C781/JW-ND |
1 10 25 100 |
17.52000 13.14000 11.77240 10.98000 |
Extended Price
17.52 131.40 294.31 1098.00 |
| Manufacturer Part Number | PIC16C781/JW | |||
| Description | IC MCU OTP 1KX14 W/AD COMP20CDIP | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16C781/JW
| Technical/Catalog Information | PIC16C781/JW |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-CDIP (300 mil) Window |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | EPROM, UV |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 8x8b; D/A 1x8b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PIC16C781 JW PIC16C781JW |
PIC16C781/JW Specification Sheet
IC MCU OTP 1KX14 W/AD COMP20CDIP - PIC16C781/JW (PIC16C781/JW-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16C781/JWIC MCU OTP 1KX14 W/AD COMP20CDIP - PIC16C781/JW
Order 'ic mcu otp 1kx14 w/ad comp20cdip - PIC16C781/JW' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781/JW-ND.
IC MCU OTP 1KX14 W/AD 20DIP - PIC16C781-E/P
Order 'ic mcu otp 1kx14 w/ad 20dip - PIC16C781-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781-E/P-ND.
IC MCU OTP 1KX14 W/AD 20SOIC - PIC16C781-E/SO
Order 'ic mcu otp 1kx14 w/ad 20soic - PIC16C781-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781-E/SO-ND.
IC MCU OTP 1KX14 W/AD 20SSOP - PIC16C781-E/SS
Order 'ic mcu otp 1kx14 w/ad 20ssop - PIC16C781-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781-E/SS-ND.
IC MCU OTP 1KX14 W/AD COMP20SOIC - PIC16C781-I/SO
Order 'ic mcu otp 1kx14 w/ad comp20soic - PIC16C781-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781-I/SO-ND.
IC MCU OTP 1KX14 W/AD COMP20SSOP - PIC16C781-I/SS
Order 'ic mcu otp 1kx14 w/ad comp20ssop - PIC16C781-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781-I/SS-ND.
IC MCU OTP 1KX14 W/AD COMP 20DIP - PIC16C781-I/P
Order 'ic mcu otp 1kx14 w/ad comp 20dip - PIC16C781-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781-I/P-ND.
IC MCU OTP 1KX14 W/AD 8-DFN - PIC12C671T-04I/MF
Order 'ic mcu otp 1kx14 w/ad 8-dfn - PIC12C671T-04I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C671T-04I/MF-ND.
IC MCU OTP 1KX14 W/AD 8-DFN - PIC12C671T-10I/MF
Order 'ic mcu otp 1kx14 w/ad 8-dfn - PIC12C671T-10I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C671T-10I/MF-ND.
IC MCU OTP 1KX14 W/AD COMP 20DIP - PIC16LC781-I/P
Order 'ic mcu otp 1kx14 w/ad comp 20dip - PIC16LC781-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC781-I/P-ND.
IC MCU OTP 1KX14 W/AD COMP20SOIC - PIC16LC781-I/SO
Order 'ic mcu otp 1kx14 w/ad comp20soic - PIC16LC781-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC781-I/SO-ND.
IC MCU OTP 1KX14 W/AD COMP20SSOP - PIC16LC781-I/SS
Order 'ic mcu otp 1kx14 w/ad comp20ssop - PIC16LC781-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC781-I/SS-ND.
IC MCU OTP 1KX14 LV W/AD 8-DFN - PIC12LC671T-04I/MF
Order 'ic mcu otp 1kx14 lv w/ad 8-dfn - PIC12LC671T-04I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC671T04I/MF-ND.
IC MCU OTP 1KX14 AD/COMP 20SOIC - PIC16C781T-E/SO
Order 'ic mcu otp 1kx14 ad/comp 20soic - PIC16C781T-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781T-E/SO-ND.
IC MCU OTP 1KX14 AD/COMP 20SSOP - PIC16C781T-E/SS
Order 'ic mcu otp 1kx14 ad/comp 20ssop - PIC16C781T-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C781T-E/SS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16C781/JW
Send this link via E-Mail
Help With This Screen
