IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-10I/PQ - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C77T-10I/PQ
| Digi-Key Part Number | PIC16C77T-10I/PQ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16C77T-10I/PQ | |||
| Description | IC MCU OTP 8KX14 A/D PWM 44-MQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C77T-10I/PQ |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 14KB (8K x 14) |
| RAM Size | 368 x 8 |
| Number of I /O | 33 |
| Package / Case | 44-MQFP |
| Speed | 10MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 8x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C77T 10I PQ PIC16C77T10IPQ |
PIC16C77T-10I/PQ Specification Sheet
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-10I/PQ (PIC16C77T-10I/PQ-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C77T-10I/PQIC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-10I/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-10I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-10I/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-10I/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-10I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-10I/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-04E/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-04E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-04E/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-04I/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-04I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-04I/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-04/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-04/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-10E/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-10E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-10E/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-10/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-10/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-10/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-20E/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-20E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-20E/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-20I/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-20I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-20I/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-20/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-20/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-20/PQ-ND.
IC MCU OTP 4KX14 A/D PWM 44-MQFP - PIC16C74A-10I/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74A-10I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74A-10I/PQ-ND.
IC MCU OTP 4KX14 A/D PWM 44-MQFP - PIC16C74AT-10I/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74AT-10I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74AT-10I/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-04E/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-04E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-04E/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-04I/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-04I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-04I/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-04/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-04/PQ-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C77T-10I/PQ
Send this link via E-Mail
Help With This Screen
