Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-20I/P
IC MCU OTP 8KX14 A/D PWM 40DIP - PIC16C77-20I/P
| Digi-Key Part Number | PIC16C77-20I/P-ND |
1 10 25 100 |
9.42000 6.93000 6.75000 6.57000 |
Extended Price
9.42 69.30 168.75 657.00 |
| Manufacturer Part Number | PIC16C77-20I/P | |||
| Description | IC MCU OTP 8KX14 A/D PWM 40DIP | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C77-20I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 14KB (8K x 14) |
| RAM Size | 368 x 8 |
| Number of I /O | 33 |
| Package / Case | 40-DIP (600 mil) |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 8x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C77 20I P PIC16C7720IP |
PIC16C77-20I/P Specification Sheet
IC MCU OTP 8KX14 A/D PWM 40DIP - PIC16C77-20I/P (PIC16C77-20I/P-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-20I/PMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-20I/P
Order 'ic mcu otp 8kx14 a/d pwm 40dip - PIC16C77-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-20I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-20I/L
Order 'ic mcu otp 8kx14 a/d pwm 44plcc - PIC16C77-20I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-20I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 6 V PIC16C77-20I/PT
Order 'ic mcu otp 8kx14 a/d pwm 44tqfp - PIC16C77-20I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-20I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-04E/P
Order 'ic mcu otp 8kx14 a/d pwm 40dip - PIC16C77-04E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-04E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-04I/P
Order 'ic mcu otp 8kx14 a/d pwm 40dip - PIC16C77-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-04/P
Order 'ic mcu otp 8kx14 a/d pwm 40dip - PIC16C77-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-04/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-10E/P
Order 'ic mcu otp 8kx14 a/d pwm 40dip - PIC16C77-10E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-10E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-10I/P
Order 'ic mcu otp 8kx14 a/d pwm 40dip - PIC16C77-10I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-10I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-10/P
Order 'ic mcu otp 8kx14 a/d pwm 40dip - PIC16C77-10/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-10/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-20E/P
Order 'ic mcu otp 8kx14 a/d pwm 40dip - PIC16C77-20E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-20E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-20/P
Order 'ic mcu otp 8kx14 a/d pwm 40dip - PIC16C77-20/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-20/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C74A-20I/P
Order 'ic mcu otp 4kx14 a/d pwm 40dip - PIC16C74A-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74A-20I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C74B-20I/P
Order 'ic mcu otp 4kx14 a/d pwm 40dip - PIC16C74B-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74B-20I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C76-20I/SO
Order 'ic mcu otp 8kx14 a/d pwm 28soic - PIC16C76-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C76-20I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C76-20I/SP
Order 'ic mcu otp 8kx14 a/d pwm 28dip - PIC16C76-20I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C76-20I/SP-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C77-20I/P
Send this link via E-Mail
Help With This Screen
