Keywords:





IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-20E/PQ - Integrated Circuits (ICs)

Digi-Key Part Number PIC16C77-20E/PQ-ND
Price Break
96
Unit Price
8.11000
Extended Price
778.56
Manufacturer Part NumberPIC16C77-20E/PQ
DescriptionIC MCU OTP 8KX14 A/D PWM 44-MQFP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPIC16C77-20E/PQ
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size14KB (8K x 14)
RAM Size368 x 8
Number of I /O33
Package / Case44-MQFP
Speed20MHz
Oscillator TypeExternal
PackagingTray
Program Memory TypeOTP
EEPROM Size-
Core ProcessorPIC
Data ConvertersA/D 8x8b
Core Size8-Bit
Operating Temperature-40°C ~ 125°C
ConnectivityI²C, SPI, UART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)4 V ~ 6 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16C77 20E PQ
PIC16C7720EPQ

PIC16C77-20E/PQ Specification Sheet

Image of IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-20E/PQ

IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-20E/PQ (PIC16C77-20E/PQ-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-20E/PQ
 Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-20E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-20E/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-04E/PQ
 Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-04E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-04E/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-04I/PQ
 Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-04I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-04I/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-04/PQ
 Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-04/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-10E/PQ
 Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-10E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-10E/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-10I/PQ
 Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-10I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-10I/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-10/PQ
 Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-10/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-10/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-20I/PQ
 Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-20I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-20I/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-20/PQ
 Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-20/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-20/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-20E/PQ
 Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-20E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-20E/PQ-ND.
IC MCU OTP 4KX14 A/D PWM 44-MQFP - PIC16C74B-20E/PQ
 Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74B-20E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74B-20E/PQ-ND.
IC MCU OTP 4KX14 A/D PWM 44-MQFP - PIC16C74BT-20E/PQ
 Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74BT-20E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74BT-20E/PQ-ND.
IC MCU OTP 4KX14 A/D PWM 44-MQFP - PIC16C74A-20E/PQ
 Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74A-20E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74A-20E/PQ-ND.
IC MCU OTP 4KX14 A/D PWM 44-MQFP - PIC16C74AT-20E/PQ
 Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74AT-20E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74AT-20E/PQ-ND.
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77T-04E/PQ
 Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-04E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-04E/PQ-ND.

Send this link via E-Mail
Help With This Screen

IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-20E/PQ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-20/PQ Next: IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-20I/PQ
IC MCU OTP 8KX14 A/D PWM 44-MQFP - PIC16C77-20E/PQ