IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16C72A-20E/SS - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C72A-20E/SS
| Digi-Key Part Number | PIC16C72A-20E/SS-ND |
188 |
4.26000 |
Extended Price
800.88 |
| Manufacturer Part Number | PIC16C72A-20E/SS | |||
| Description | IC MCU OTP 2KX14 A/D PWM 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C72A-20E/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3.5KB (2K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-SSOP |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 5x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | I²C, SPI |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Drawing Number | 150; C04-073; SS; 28 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C72A 20E SS PIC16C72A20ESS |
PIC16C72A-20E/SS Specification Sheet
IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16C72A-20E/SS (PIC16C72A-20E/SS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C72A-20E/SSIC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16C72A-20E/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72A-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72A-20E/SS-ND.
IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16C72A-04E/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72A-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72A-04E/SS-ND.
IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16C72A-04I/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72A-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72A-04I/SS-ND.
IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16C72A-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72A-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72A-04/SS-ND.
IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16C72A-20I/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72A-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72A-20I/SS-ND.
IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16C72A-20/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72A-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72A-20/SS-ND.
IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16C72AT-20E/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72AT-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72AT-20E/SS-ND.
IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16C72T-20E/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72T-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72T-20E/SS-ND.
IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16C72-20E/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72-20E/SS-ND.
IC MCU OTP 2KX14 A/D PWM 20SSOP - PIC16C716-20E/SS
Order 'ic mcu otp 2kx14 a/d pwm 20ssop - PIC16C716-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C716-20E/SS-ND.
IC MCU OTP 2KX14 A/D PWM 20SSOP - PIC16C716T-20E/SS
Order 'ic mcu otp 2kx14 a/d pwm 20ssop - PIC16C716T-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C716T-20E/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73B-20E/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73B-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73B-20E/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73BT-20E/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73BT-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73BT-20E/SS-ND.
IC MCU OTP 2KX14 A/D PWM 28SOIC - PIC16C72A-20E/SO
Order 'ic mcu otp 2kx14 a/d pwm 28soic - PIC16C72A-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72A-20E/SO-ND.
IC MCU OTP 2KX14 A/D PWM 28DIP - PIC16C72A-20E/SP
Order 'ic mcu otp 2kx14 a/d pwm 28dip - PIC16C72A-20E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72A-20E/SP-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C72A-20E/SS
Send this link via E-Mail
Help With This Screen
