Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-20/P
IC MCU OTP 1KX14 A/D 18DIP - PIC16C711-20/P
| Digi-Key Part Number | PIC16C711-20/P-ND |
1 10 25 100 |
3.92000 2.56000 2.47000 2.37000 |
Extended Price
3.92 25.60 61.75 237.00 |
| Manufacturer Part Number | PIC16C711-20/P | |||
| Description | IC MCU OTP 1KX14 A/D 18DIP | |||
| Quantity Available | 229 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C711-20/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 68 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-DIP (300 mil) |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 4x8b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C711 20 P PIC16C71120P |
PIC16C711-20/P Specification Sheet
IC MCU OTP 1KX14 A/D 18DIP - PIC16C711-20/P (PIC16C711-20/P-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-20/PMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-20/P
Order 'ic mcu otp 1kx14 a/d 18dip - PIC16C711-20/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-20/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-20/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C711-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-04E/P
Order 'ic mcu otp 1kx14 a/d 18dip - PIC16C711-04E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-04I/P
Order 'ic mcu otp 1kx14 a/d 18dip - PIC16C711-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-04/P
Order 'ic mcu otp 1kx14 a/d 18dip - PIC16C711-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-20E/P
Order 'ic mcu otp 1kx14 a/d 18dip - PIC16C711-20E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20E/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-20I/P
Order 'ic mcu otp 1kx14 a/d 18dip - PIC16C711-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C71-20/P
Order 'ic mcu otp 1kx14 a/d 18dip - PIC16C71-20/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C71-20/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 5.5 V PIC16CE624-20/P
Order 'ic mcu otp 1kx14 ee comp 18dip - PIC16CE624-20/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-20/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-04E/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-04I/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-04/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-20E/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-20I/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20I/SS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C711-20/P
Send this link via E-Mail
Help With This Screen
