IC MCU OTP 1KX14 A/D 18SOIC - PIC16C711-20I/SO - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16C711-20I/SO-ND |
1 10 25 100 |
4.40000 2.87000 2.77000 2.66000 |
Extended Price
4.40 28.70 69.25 266.00 |
| Manufacturer Part Number | PIC16C711-20I/SO | |||
| Description | IC MCU OTP 1KX14 A/D 18SOIC | |||
| Quantity Available | 708 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C711-20I/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 68 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-SOIC (7.5mm Width) |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 4x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C711 20I SO PIC16C71120ISO |
PIC16C711-20I/SO Specification Sheet
IC MCU OTP 1KX14 A/D 18SOIC - PIC16C711-20I/SO (PIC16C711-20I/SO-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU OTP 1KX14 A/D 18SOIC - PIC16C711-20I/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C711-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20I/SO-ND.
IC MCU OTP 1KX14 A/D 18SOIC - PIC16C711-04E/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C711-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04E/SO-ND.
IC MCU OTP 1KX14 A/D 18SOIC - PIC16C711-04I/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C711-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04I/SO-ND.
IC MCU OTP 1KX14 A/D 18SOIC - PIC16C711-04/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C711-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04/SO-ND.
IC MCU OTP 1KX14 A/D 18SOIC - PIC16C711-20E/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C711-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20E/SO-ND.
IC MCU OTP 1KX14 A/D 18DIP - PIC16C711-20I/P
Order 'ic mcu otp 1kx14 a/d 18dip - PIC16C711-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20I/P-ND.
IC MCU OTP 1KX14 A/D 20SSOP - PIC16C711-20I/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20I/SS-ND.
IC MCU OTP 1KX14 A/D 18SOIC - PIC16C711-20/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C711-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20/SO-ND.
IC MCU OTP 1KX14 A/D 18SOIC - PIC16C711T-20I/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C711T-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711T-20I/SO-ND.
IC MCU OTP 1KX14 A/D 18SOIC - PIC16C71-20I/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C71-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C71-20I/SO-ND.
IC MCU OTP 1KX14 A/D 18SOIC - PIC16C71T-20I/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C71T-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C71T-20I/SO-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624-20I/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-20I/SO-ND.
IC MCU OTP 1KX14 EE COMP 18SOIC - PIC16CE624T-20I/SO
Order 'ic mcu otp 1kx14 ee comp 18soic - PIC16CE624T-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-20ISO-ND.
IC MCU OTP 512X14 A/D 18SOIC - PIC16C710-20I/SO
Order 'ic mcu otp 512x14 a/d 18soic - PIC16C710-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C710-20I/SO-ND.
IC MCU OTP 1KX14 A/D 18SOIC - PIC16C71-04I/SO
Order 'ic mcu otp 1kx14 a/d 18soic - PIC16C71-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C71-04I/SO-ND.
Send this link via E-Mail
Help With This Screen
