CAP 560UF 63V ELECT HE RADIAL - UHE1J561MHT6
560µF Aluminum Capacitor Nichicon Radial 63V UHE1J561MHT6
| Digi-Key Part Number | UHE1J561MHT6-ND |
300 |
.39900 |
Extended Price
119.70 |
| Manufacturer Part Number | UHE1J561MHT6 | |||
| Description | CAP 560UF 63V ELECT HE RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 560µF Aluminum Capacitor Nichicon Radial 63V UHE1J561MHT6
| Technical/Catalog Information | UHE1J561MHT6 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 10000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 0.984" H (16.00mm x 25.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UHE1J561MHT6 UHE1J561MHT6 |
UHE1J561MHT6 Specification Sheet
CAP 560UF 63V ELECT HE RADIAL - UHE1J561MHT6 (UHE1J561MHT6-ND)
Related parts 560µF Aluminum Capacitor Nichicon Radial 63V UHE1J561MHT6CAP 560UF 63V ELECT HE RADIAL - UHE1J561MHT6
Order 'cap 560uf 63v elect he radial - UHE1J561MHT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1J561MHT6-ND.
CAP 560UF 63V ELECT HE RADIAL - UHE1J561MHD
Order 'cap 560uf 63v elect he radial - UHE1J561MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1648-ND.
CAP 560UF 63V ELECT HE RADIAL - UHE1J561MHD6
Order 'cap 560uf 63v elect he radial - UHE1J561MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1649-ND.
CAP 560UF 6.3V ELECT PW RADIAL - UPW0J561MPD
Order 'cap 560uf 6.3v elect pw radial - UPW0J561MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1703-ND.
CAP 560UF 63V ELECT HE RADIAL - UHE1J561MHT
Order 'cap 560uf 63v elect he radial - UHE1J561MHT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1J561MHT-ND.
CAP 560UF 6.3V ELECT PW RADIAL - UPW0J561MPH
Order 'cap 560uf 6.3v elect pw radial - UPW0J561MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW0J561MPH-ND.
CAP 560UF 6.3V ELECT FM RADIAL - EEU-FM0J561BJ
Order 'cap 560uf 6.3v elect fm radial - EEU-FM0J561BJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM0J561BJ-ND.
CAP 560UF 6.3V ELECT FM RADIAL - EEU-FM0J561B
Order 'cap 560uf 6.3v elect fm radial - EEU-FM0J561B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM0J561B-ND.
CAP 560UF 63V ELECT FC RADIAL - EEU-FC1J561
Order 'cap 560uf 63v elect fc radial - EEU-FC1J561' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11275-ND.
CAP 560UF 6.3V ELECT FM RADIAL - EEU-FM0J561
Order 'cap 560uf 6.3v elect fm radial - EEU-FM0J561' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12348-ND.
CAP 560UF 6.3V ELECT FC RADIAL - EEU-FC0J561
Order 'cap 560uf 6.3v elect fc radial - EEU-FC0J561' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12705-ND.
CAP 22UF 6.3V ELECT VR RADIAL - UVR0J220MDD
Order 'cap 22uf 6.3v elect vr radial - UVR0J220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1000-ND.
CAP 33UF 6.3V ELECT VR RADIAL - UVR0J330MDD
Order 'cap 33uf 6.3v elect vr radial - UVR0J330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1001-ND.
CAP 47UF 6.3V ELECT VR RADIAL - UVR0J470MDD
Order 'cap 47uf 6.3v elect vr radial - UVR0J470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1002-ND.
CAP 100UF 6.3V ELECT VR RADIAL - UVR0J101MDD
Order 'cap 100uf 6.3v elect vr radial - UVR0J101MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1003-ND.
Options for 560µF Aluminum Capacitor Nichicon Radial 63V UHE1J561MHT6
Send this link via E-Mail
Help With This Screen
