470µF Aluminum Capacitor Nichicon Radial 63V UHE1J471MHT
CAP 470UF 63V ELECT HE RADIAL - UHE1J471MHT - Capacitors
| Digi-Key Part Number | UHE1J471MHT-ND |
400 |
.36520 |
Extended Price
146.08 |
| Manufacturer Part Number | UHE1J471MHT | |||
| Description | CAP 470UF 63V ELECT HE RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 470µF Aluminum Capacitor Nichicon Radial 63V UHE1J471MHT
| Technical/Catalog Information | UHE1J471MHT |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 10000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.492" Dia x 1.240" H (12.50mm x 31.50mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UHE1J471MHT UHE1J471MHT |
UHE1J471MHT Specification Sheet
CAP 470UF 63V ELECT HE RADIAL - UHE1J471MHT (UHE1J471MHT-ND) - Capacitors
Related parts 470µF Aluminum Capacitor Nichicon Radial 63V UHE1J471MHT470µF Aluminum Capacitor Nichicon Radial 63V UHE1J471MHT
Order 'cap 470uf 63v elect he radial - UHE1J471MHT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1J471MHT-ND.
470µF Aluminum Capacitor Nichicon Radial 6.3V UVR0J471MED
Order 'cap 470uf 6.3v elect vr radial - UVR0J471MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1006-ND.
470µF Aluminum Capacitor Nichicon Radial 63V UVR1J471MHD
Order 'cap 470uf 63v elect vr radial - UVR1J471MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1127-ND.
470µF Aluminum Capacitor Nichicon Radial 6.3V UVZ0J471MED
Order 'cap 470uf 6.3v elect vz radial - UVZ0J471MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1253-ND.
470µF Aluminum Capacitor Nichicon Radial 63V UVZ1J471MHD
Order 'cap 470uf 63v elect vz radial - UVZ1J471MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1358-ND.
470µF Aluminum Capacitor Nichicon Radial 63V UHE1J471MHD
Order 'cap 470uf 63v elect he radial - UHE1J471MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1646-ND.
470µF Aluminum Capacitor Nichicon Radial 63V UHE1J471MHD6
Order 'cap 470uf 63v elect he radial - UHE1J471MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1647-ND.
470µF Aluminum Capacitor Nichicon Radial 6.3V UPW0J471MPD
Order 'cap 470uf 6.3v elect pw radial - UPW0J471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1702-ND.
470µF Aluminum Capacitor Nichicon Radial 63V UPW1J471MHD
Order 'cap 470uf 63v elect pw radial - UPW1J471MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1948-ND.
470µF Aluminum Capacitor Nichicon Radial 63V UPW1J471MHD3
Order 'cap 470uf 63v elect pw radial - UPW1J471MHD3' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1949-ND.
470µF Aluminum Capacitor Nichicon Radial 63V UPW1J471MHD6
Order 'cap 470uf 63v elect pw radial - UPW1J471MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1950-ND.
470µF Aluminum Capacitor Nichicon Radial 63V UHE1J471MHT6
Order 'cap 470uf 63v elect he radial - UHE1J471MHT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1J471MHT6-ND.
470µF Aluminum Capacitor Nichicon Radial 6.3V UPW0J471MPH
Order 'cap 470uf 6.3v elect pw radial - UPW0J471MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW0J471MPH-ND.
470µF Aluminum Capacitor Nichicon Radial 63V UPW1J471MHH3
Order 'cap 470uf 63v elect pw radial - UPW1J471MHH3' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1J471MHH3-ND.
470µF Aluminum Capacitor Nichicon Radial 63V UPW1J471MHH6
Order 'cap 470uf 63v elect pw radial - UPW1J471MHH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1J471MHH6-ND.
Options for 470µF Aluminum Capacitor Nichicon Radial 63V UHE1J471MHT
Send this link via E-Mail
Help With This Screen
