33µF Aluminum Capacitor Nichicon Radial 63V UHE1J330MET
CAP 33UF 63V ELECT HE RADIAL - UHE1J330MET - Capacitors
| Digi-Key Part Number | UHE1J330MET-ND |
1400 |
.07600 |
Extended Price
106.40 |
| Manufacturer Part Number | UHE1J330MET | |||
| Description | CAP 33UF 63V ELECT HE RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Aluminum Capacitor Nichicon Radial 63V UHE1J330MET
| Technical/Catalog Information | UHE1J330MET |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.433" H (6.30mm x 11.00mm) |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UHE1J330MET UHE1J330MET |
UHE1J330MET Specification Sheet
CAP 33UF 63V ELECT HE RADIAL - UHE1J330MET (UHE1J330MET-ND) - Capacitors
Related parts 33µF Aluminum Capacitor Nichicon Radial 63V UHE1J330MET33µF Aluminum Capacitor Nichicon Radial 63V UHE1J330MET
Order 'cap 33uf 63v elect he radial - UHE1J330MET' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1J330MET-ND.
33µF Aluminum Capacitor Nichicon Radial 6.3V UVR0J330MDD
Order 'cap 33uf 6.3v elect vr radial - UVR0J330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1001-ND.
33µF Aluminum Capacitor Nichicon Radial 63V UVR1J330MED
Order 'cap 33uf 63v elect vr radial - UVR1J330MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1122-ND.
33µF Aluminum Capacitor Nichicon Radial 6.3V UVZ0J330MDD
Order 'cap 33uf 6.3v elect vz radial - UVZ0J330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1248-ND.
33µF Aluminum Capacitor Nichicon Radial 63V UVZ1J330MED
Order 'cap 33uf 63v elect vz radial - UVZ1J330MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1353-ND.
33µF Aluminum Capacitor Nichicon Radial 63V UHE1J330MED
Order 'cap 33uf 63v elect he radial - UHE1J330MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1632-ND.
33µF Aluminum Capacitor Nichicon Radial 6.3V UPW0J330MDD
Order 'cap 33uf 6.3v elect pw radial - UPW0J330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1689-ND.
33µF Aluminum Capacitor Nichicon Radial 6.3V UPW0J330MDD6
Order 'cap 33uf 6.3v elect pw radial - UPW0J330MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1690-ND.
33µF Aluminum Capacitor Nichicon Radial 63V UPW1J330MED
Order 'cap 33uf 63v elect pw radial - UPW1J330MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1932-ND.
33µF Aluminum Capacitor Nichicon Radial 6.3V UPW0J330MDH6
Order 'cap 33uf 6.3v elect pw radial - UPW0J330MDH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW0J330MDH6-ND.
33µF Aluminum Capacitor Nichicon Radial 6.3V UPW0J330MDH
Order 'cap 33uf 6.3v elect pw radial - UPW0J330MDH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW0J330MDH-ND.
33µF Aluminum Capacitor Nichicon Radial 63V UPW1J330MEH
Order 'cap 33uf 63v elect pw radial - UPW1J330MEH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1J330MEH-ND.
33µF Aluminum Capacitor Nichicon Radial 6.3V UVR0J330MDA
Order 'cap 33uf 6.3v elect vr radial - UVR0J330MDA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR0J330MDA-ND.
33µF Aluminum Capacitor Nichicon Radial 63V UVR1J330MEA
Order 'cap 33uf 63v elect vr radial - UVR1J330MEA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR1J330MEA-ND.
33µF Aluminum Capacitor Nichicon Radial 6.3V UVZ0J330MDH
Order 'cap 33uf 6.3v elect vz radial - UVZ0J330MDH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ0J330MDH-ND.
Options for 33µF Aluminum Capacitor Nichicon Radial 63V UHE1J330MET
Send this link via E-Mail
Help With This Screen
