IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64AT-20/L
| Digi-Key Part Number | PIC16C64AT-20/L-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16C64AT-20/L | |||
| Description | IC MCU OTP 2KX14 PWM 44PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C64AT-20/L |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3.5KB (2K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 33 |
| Package / Case | 44-PLCC |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | I²C, SPI |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | 32mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C64AT 20 L PIC16C64AT20L |
PIC16C64AT-20/L Specification Sheet
IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64AT-20/L (PIC16C64AT-20/L-ND)
Related parts :IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64AT-20/L
Order 'ic mcu otp 2kx14 pwm 44plcc - PIC16C64AT-20/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64AT-20/L-ND.
IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64A-20/L
Order 'ic mcu otp 2kx14 pwm 44plcc - PIC16C64A-20/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64A-20/L-ND.
IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64AT-04E/L
Order 'ic mcu otp 2kx14 pwm 44plcc - PIC16C64AT-04E/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64AT-04E/L-ND.
IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64AT-04I/L
Order 'ic mcu otp 2kx14 pwm 44plcc - PIC16C64AT-04I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64AT-04I/L-ND.
IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64AT-04/L
Order 'ic mcu otp 2kx14 pwm 44plcc - PIC16C64AT-04/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64AT-04/L-ND.
IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64AT-10E/L
Order 'ic mcu otp 2kx14 pwm 44plcc - PIC16C64AT-10E/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64AT-10E/L-ND.
IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64AT-10I/L
Order 'ic mcu otp 2kx14 pwm 44plcc - PIC16C64AT-10I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64AT-10I/L-ND.
IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64AT-10/L
Order 'ic mcu otp 2kx14 pwm 44plcc - PIC16C64AT-10/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64AT-10/L-ND.
IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64AT-20E/L
Order 'ic mcu otp 2kx14 pwm 44plcc - PIC16C64AT-20E/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64AT-20E/L-ND.
IC MCU OTP 2KX14 PWM 44PLCC - PIC16C64AT-20I/L
Order 'ic mcu otp 2kx14 pwm 44plcc - PIC16C64AT-20I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64AT-20I/L-ND.
IC MCU OTP 2KX14 PWM 44TQFP - PIC16C64AT-20/PT
Order 'ic mcu otp 2kx14 pwm 44tqfp - PIC16C64AT-20/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64AT-20/PT-ND.
IC MCU OTP 2KX14 PWM 28SOIC - PIC16C62A-20/SO
Order 'ic mcu otp 2kx14 pwm 28soic - PIC16C62A-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C62A-20/SO-ND.
IC MCU OTP 2KX14 PWM 28DIP - PIC16C62A-20/SP
Order 'ic mcu otp 2kx14 pwm 28dip - PIC16C62A-20/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C62A-20/SP-ND.
IC MCU OTP 2KX14 PWM 28SSOP - PIC16C62A-20/SS
Order 'ic mcu otp 2kx14 pwm 28ssop - PIC16C62A-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C62A-20/SS-ND.
IC MCU OTP 2KX14 PWM 28SOIC - PIC16C62AT-20/SO
Order 'ic mcu otp 2kx14 pwm 28soic - PIC16C62AT-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C62AT-20/SO-ND.
Send this link via E-Mail
Help With This Screen
