Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX SLOPED ALUM 6.5X7.2" BLK/BLU - 1456FG4BKBU - Boxes, Enclosures, Racks

Digi-Key Part Number 1456FG4BKBU-ND
Price Break
1
Unit Price
25.20000
Extended Price
25.20
Manufacturer Part Number1456FG4BKBU
DescriptionBOX SLOPED ALUM 6.5X7.2" BLK/BLU
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1456FG4BKBU
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
TypeInstrumentation
ColorBlack/Blue
Special FeaturesRubber Feet
Special FeaturesHardware
ShapeSlanted 30°
FinishTextured
Fastening TypeScrew
MaterialAluminum
Other Names 1456FG4BKBU
1456FG4BKBU

1456FG4BKBU Specification Sheet

Image of BOX SLOPED ALUM 6.5X7.2" BLK/BLU - 1456FG4BKBU

BOX SLOPED ALUM 6.5X7.2" BLK/BLU - 1456FG4BKBU (1456FG4BKBU-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX SLOPED ALUM 6" X 10" BLK/BLU - 1456NEK4BKBU
 Order 'box sloped alum 6" x 10" blk/blu - 1456NEK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456NEK4BKBU-ND.
BOX SLOPED ALUM 6" X 10" WHT/BLU - 1456NEK4WHBU
 Order 'box sloped alum 6" x 10" wht/blu - 1456NEK4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456NEK4WHBU-ND.
BOX SLOPED ALUM 6.5X7.2" BLK/BLU - 1456FG4BKBU
 Order 'box sloped alum 6.5x7.2" blk/blu - 1456FG4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FG4BKBU-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
 Order 'box sloped alum 4" x5.5" blk/blu - 1456CE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE3BKBU
 Order 'box sloped alum 4" x5.5" blk/blu - 1456CE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE1BKBU
 Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE1BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE1BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE2BKBU
 Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE2BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE3BKBU
 Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE3BKBU-ND.
BOX SLOPED ALUM 6.5X8.5" BLK/BLU - 1456FH2BKBU
 Order 'box sloped alum 6.5x8.5" blk/blu - 1456FH2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH2BKBU-ND.
BOX SLOPED ALUM 6.5X8.3" BLK/BLU - 1456FH3BKBU
 Order 'box sloped alum 6.5x8.3" blk/blu - 1456FH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH3BKBU-ND.
BOX SLOPED ALUM 10"X5.5" BLK/BLU - 1456KE3BKBU
 Order 'box sloped alum 10"x5.5" blk/blu - 1456KE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KE3BKBU-ND.
BOX SLOPED ALUM 10"X7.2" BLK/BLU - 1456KG4BKBU
 Order 'box sloped alum 10"x7.2" blk/blu - 1456KG4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KG4BKBU-ND.
BOX SLOPED ALUM 10"X8.3" BLK/BLU - 1456KH3BKBU
 Order 'box sloped alum 10"x8.3" blk/blu - 1456KH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KH3BKBU-ND.
BOX SLOPED ALUM 10X10.2" BLK/BLU - 1456KK4BKBU
 Order 'box sloped alum 10x10.2" blk/blu - 1456KK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KK4BKBU-ND.
BOX SLOPED ALUM 10X11.3" BLK/BLU - 1456KL3BKBU
 Order 'box sloped alum 10x11.3" blk/blu - 1456KL3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KL3BKBU-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX SLOPED ALUM 6.5X5.5" WHT/BLU - 1456FE2WHBU Next: BOX SLOPED ALUM 6.5X7.2" WHT/BLU - 1456FG4WHBU