Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C63A-20/SO
IC MCU OTP 4KX14 PWM 28SOIC - PIC16C63A-20/SO - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16C63A-20/SO-ND |
1 10 25 100 |
5.04000 3.71000 3.61000 3.51000 |
Extended Price
5.04 37.10 90.25 351.00 |
| Manufacturer Part Number | PIC16C63A-20/SO | |||
| Description | IC MCU OTP 4KX14 PWM 28SOIC | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C63A-20/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 192 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C63A 20 SO PIC16C63A20SO |
IC MCU OTP 4KX14 PWM 28SOIC - PIC16C63A-20/SO (PIC16C63A-20/SO-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C63A-20/SOMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C63A-20/SO
Order 'ic mcu otp 4kx14 pwm 28soic - PIC16C63A-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63A-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C63A-20/SP
Order 'ic mcu otp 4kx14 pwm 28dip - PIC16C63A-20/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63A-20/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C63A-20/SS
Order 'ic mcu otp 4kx14 pwm 28ssop - PIC16C63A-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63A-20/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C63-20/SO
Order 'ic mcu otp 4kx14 pwm 28soic - PIC16C63-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C63A-04E/SO
Order 'ic mcu otp 4kx14 pwm 28soic - PIC16C63A-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63A-04E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C63A-04I/SO
Order 'ic mcu otp 4kx14 pwm 28soic - PIC16C63A-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63A-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C63A-04/SO
Order 'ic mcu otp 4kx14 pwm 28soic - PIC16C63A-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63A-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C63A-20E/SO
Order 'ic mcu otp 4kx14 pwm 28soic - PIC16C63A-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63A-20E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C63A-20I/SO
Order 'ic mcu otp 4kx14 pwm 28soic - PIC16C63A-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63A-20I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 5.5 V PIC16C63AT-20/SO
Order 'ic mcu otp 4kx14 pwm 28soic - PIC16C63AT-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63AT-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C63T-20/SO
Order 'ic mcu otp 4kx14 pwm 28soic - PIC16C63T-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63T-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C62A-20/SO
Order 'ic mcu otp 2kx14 pwm 28soic - PIC16C62A-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C62A-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C62AT-20/SO
Order 'ic mcu otp 2kx14 pwm 28soic - PIC16C62AT-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C62AT-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C62B-20/SO
Order 'ic mcu otp 2kx14 pwm 28soic - PIC16C62B-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C62B-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 5.5 V PIC16C62BT-20/SO
Order 'ic mcu otp 2kx14 pwm 28soic - PIC16C62BT-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C62BT-20/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C63A-20/SO
Send this link via E-Mail
Help With This Screen
