CAP 1000UF 50V ELECT HE RADIAL - UHE1H102MHT
| Digi-Key Part Number | UHE1H102MHT-ND |
300 |
.42420 |
Extended Price
127.26 |
| Manufacturer Part Number | UHE1H102MHT | |||
| Description | CAP 1000UF 50V ELECT HE RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UHE1H102MHT |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | HE |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UHE1H102MHT UHE1H102MHT |
UHE1H102MHT Specification Sheet
CAP 1000UF 50V ELECT HE RADIAL - UHE1H102MHT (UHE1H102MHT-ND)
Related parts :CAP 1000UF 50V ELECT HE RADIAL - UHE1H102MHT
Order 'cap 1000uf 50v elect he radial - UHE1H102MHT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1H102MHT-ND.
CAP 1000UF 50V ELECT VR RADIAL - UVR1H102MHD
Order 'cap 1000uf 50v elect vr radial - UVR1H102MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1111-ND.
CAP 1000UF 50V ELECT VZ RADIAL - UVZ1H102MHD
Order 'cap 1000uf 50v elect vz radial - UVZ1H102MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1345-ND.
CAP 1000UF 50V ELECT HE RADIAL - UHE1H102MHD
Order 'cap 1000uf 50v elect he radial - UHE1H102MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1621-ND.
CAP 1000UF 50V ELECT HE RADIAL - UHE1H102MHD6
Order 'cap 1000uf 50v elect he radial - UHE1H102MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1622-ND.
CAP 1000UF 50V ELECT HE RADIAL - UHE1H102MHD3
Order 'cap 1000uf 50v elect he radial - UHE1H102MHD3' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1623-ND.
CAP 1000UF 50V ELECT PW RADIAL - UPW1H102MHD
Order 'cap 1000uf 50v elect pw radial - UPW1H102MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1917-ND.
CAP 1000UF 50V ELECT HE RADIAL - UHE1H102MHT3
Order 'cap 1000uf 50v elect he radial - UHE1H102MHT3' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1H102MHT3-ND.
CAP 1000UF 50V ELECT HE RADIAL - UHE1H102MHT6
Order 'cap 1000uf 50v elect he radial - UHE1H102MHT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1H102MHT6-ND.
CAP 1000UF 50V ELECT PW RADIAL - UPW1H102MHH
Order 'cap 1000uf 50v elect pw radial - UPW1H102MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1H102MHH-ND.
CAP 1000UF 50V ELECT VR RADIAL - UVR1H102MHA
Order 'cap 1000uf 50v elect vr radial - UVR1H102MHA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR1H102MHA-ND.
CAP 1000UF 50V ELECT VZ RADIAL - UVZ1H102MHH
Order 'cap 1000uf 50v elect vz radial - UVZ1H102MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ1H102MHH-ND.
CAP 1000UF 50V ELECT FC RADIAL - EEU-FC1H102B
Order 'cap 1000uf 50v elect fc radial - EEU-FC1H102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FC1H102B-ND.
CAP 1000UF 50V ELECT FM RADIAL - EEU-FM1H102B
Order 'cap 1000uf 50v elect fm radial - EEU-FM1H102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H102B-ND.
CAP 1000UF 50V ELECT FC RADIAL - EEU-FC1H102
Order 'cap 1000uf 50v elect fc radial - EEU-FC1H102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10333-ND.
Send this link via E-Mail
Help With This Screen