Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456FE3BKBU
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE3BKBU
| Digi-Key Part Number | 1456FE3BKBU-ND |
1 |
24.95000 |
Extended Price
24.95 |
| Manufacturer Part Number | 1456FE3BKBU | |||
| Description | BOX SLOPED ALUM 6.5X5.5" BLK/BLU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1456FE3BKBU |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black, Blue |
| Design | Slanted Top |
| Features | Slope, 30° |
| Material | Metal, Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6.680" L x 5.750" W x 3.210" H (169.67mm x 146.05mm x 81.53mm) |
| Thickness | 0.081" (2.06mm) |
| Weight | - |
| Container Type | Console |
| Material Flammability Rating | - |
| Other Names |
1456FE3BKBU 1456FE3BKBU |
1456FE3BKBU Specification Sheet
BOX SLOPED ALUM 6.5X5.5" BLK/BLU - 1456FE3BKBU (1456FE3BKBU-ND)
Related parts Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456FE3BKBUMetal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456FE3BKBU
Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE3BKBU-ND.
Metal, Aluminum Slope, 10° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456FE1BKBU
Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE1BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE1BKBU-ND.
Metal, Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456FE2BKBU
Order 'box sloped alum 6.5x5.5" blk/blu - 1456FE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE2BKBU-ND.
Metal, Aluminum Slope, 10° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456FE1WHBU
Order 'box sloped alum 6.5x5.5" wht/blu - 1456FE1WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE1WHBU-ND.
Metal, Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456FE2WHBU
Order 'box sloped alum 6.5x5.5" wht/blu - 1456FE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE2WHBU-ND.
Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456FG4BKBU
Order 'box sloped alum 6.5x7.2" blk/blu - 1456FG4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FG4BKBU-ND.
Metal, Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456FH2BKBU
Order 'box sloped alum 6.5x8.5" blk/blu - 1456FH2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH2BKBU-ND.
Metal, Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456FH3BKBU
Order 'box sloped alum 6.5x8.3" blk/blu - 1456FH3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH3BKBU-ND.
Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456KK4BKBU
Order 'box sloped alum 10x10.2" blk/blu - 1456KK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KK4BKBU-ND.
Metal, Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456KL3BKBU
Order 'box sloped alum 10x11.3" blk/blu - 1456KL3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KL3BKBU-ND.
Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456PK4BKBU
Order 'box sloped alum 14x10.2" blk/blu - 1456PK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PK4BKBU-ND.
Metal, Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456PL3BKBU
Order 'box sloped alum 14x11.3" blk/blu - 1456PL3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456PL3BKBU-ND.
Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RK4BKBU
Order 'box sloped alum 17x10.2" blk/blu - 1456RK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RK4BKBU-ND.
Metal, Aluminum Slope, 10° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RL1BKBU
Order 'box sloped alum 17x11.3" blk/blu - 1456RL1BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL1BKBU-ND.
Metal, Aluminum Slope, 15° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456RL3BKBU
Order 'box sloped alum 17x11.3" blk/blu - 1456RL3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456RL3BKBU-ND.
Options for Metal, Aluminum Slope, 30° Box Boxes, Enclosures, Rack Hammond Manufacturing Console 1456FE3BKBU
Send this link via E-Mail
Help With This Screen
