IC MCU OTP 2KX12 28SOIC - PIC16C57-XTI/SO
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C57-XTI/SO
| Digi-Key Part Number | PIC16C57-XTI/SO-ND |
1 10 25 100 |
6.18000 5.14000 4.95000 4.75000 |
Extended Price
6.18 51.40 123.75 475.00 |
| Manufacturer Part Number | PIC16C57-XTI/SO | |||
| Description | IC MCU OTP 2KX12 28SOIC | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C57-XTI/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3KB (2K x 12) |
| RAM Size | 72 x 8 |
| Number of I /O | 20 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 6.25 V |
| Drawing Number | 150; C04-052; SO; 28 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C57 XTI SO PIC16C57XTISO |
PIC16C57-XTI/SO Specification Sheet
IC MCU OTP 2KX12 28SOIC - PIC16C57-XTI/SO (PIC16C57-XTI/SO-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C57-XTI/SOIC MCU OTP 2KX12 28SOIC - PIC16C57-XTI/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-XTI/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-XTI/SO-ND.
IC MCU OTP 2KX12 28DIP - PIC16C57-XTI/P
Order 'ic mcu otp 2kx12 28dip - PIC16C57-XTI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-XTI/P-ND.
IC MCU OTP 2KX12 28DIP - PIC16C57-XTI/SP
Order 'ic mcu otp 2kx12 28dip - PIC16C57-XTI/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-XTI/SP-ND.
IC MCU OTP 2KX12 28SSOP - PIC16C57-XTI/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-XTI/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-XTI/SS-ND.
IC MCU OTP 2KX12 28SOIC - PIC16C57-10E/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-10E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-10E/SO-ND.
IC MCU OTP 2KX12 28SOIC - PIC16C57-10I/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-10I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-10I/SO-ND.
IC MCU OTP 2KX12 28SOIC - PIC16C57-10/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-10/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-10/SO-ND.
IC MCU OTP 2KX12 28SOIC - PIC16C57-HSE/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-HSE/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-HSE/SO-ND.
IC MCU OTP 2KX12 28SOIC - PIC16C57-HSI/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-HSI/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-HSI/SO-ND.
IC MCU OTP 2KX12 28SOIC - PIC16C57-HS/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-HS/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-HS/SO-ND.
IC MCU OTP 2KX12 28SOIC - PIC16C57-LPE/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-LPE/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-LPE/SO-ND.
IC MCU OTP 2KX12 28SOIC - PIC16C57-LPI/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-LPI/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-LPI/SO-ND.
IC MCU OTP 2KX12 28SOIC - PIC16C57-LP/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-LP/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-LP/SO-ND.
IC MCU OTP 2KX12 28SOIC - PIC16C57-RCE/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-RCE/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-RCE/SO-ND.
IC MCU OTP 2KX12 28SOIC - PIC16C57-RCI/SO
Order 'ic mcu otp 2kx12 28soic - PIC16C57-RCI/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-RCI/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C57-XTI/SO
Send this link via E-Mail
Help With This Screen
