Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C57-RCI/SS
IC MCU OTP 2KX12 28SSOP - PIC16C57-RCI/SS
| Digi-Key Part Number | PIC16C57-RCI/SS-ND |
188 |
4.68000 |
Extended Price
879.84 |
| Manufacturer Part Number | PIC16C57-RCI/SS | |||
| Description | IC MCU OTP 2KX12 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C57-RCI/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3KB (2K x 12) |
| RAM Size | 72 x 8 |
| Number of I /O | 20 |
| Package / Case | 28-SSOP |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 6.25 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C57 RCI SS PIC16C57RCISS |
IC MCU OTP 2KX12 28SSOP - PIC16C57-RCI/SS (PIC16C57-RCI/SS-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C57-RCI/SSMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C57-RCI/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-RCI/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-RCI/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PIC16C57-10E/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-10E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-10E/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PIC16C57-10I/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-10I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-10I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PIC16C57-10/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-10/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-10/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PIC16C57-HSE/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-HSE/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-HSE/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PIC16C57-HSI/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-HSI/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-HSI/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PIC16C57-HS/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-HS/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-HS/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16C57-LPE/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-LPE/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-LPE/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6.25 V PIC16C57-LPI/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-LPI/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-LPI/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6.25 V PIC16C57-LP/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-LP/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-LP/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3.25 V ~ 6 V PIC16C57-RCE/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-RCE/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-RCE/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C57-RC/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-RC/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-RC/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 6.25 V PIC16C57T-RCI/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57T-RCI/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57T-RCI/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3.25 V ~ 6 V PIC16C57-XTE/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-XTE/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-XTE/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C57-XTI/SS
Order 'ic mcu otp 2kx12 28ssop - PIC16C57-XTI/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-XTI/SS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C57-RCI/SS
Send this link via E-Mail
Help With This Screen
