CAP 56UF 16V ELECT HE RADIAL - UHE1C560MDT - Capacitors
| Digi-Key Part Number | UHE1C560MDT-ND |
1800 |
.06510 |
Extended Price
117.18 |
| Manufacturer Part Number | UHE1C560MDT | |||
| Description | CAP 56UF 16V ELECT HE RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UHE1C560MDT |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 56µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UHE1C560MDT UHE1C560MDT |
UHE1C560MDT Specification Sheet
CAP 56UF 16V ELECT HE RADIAL - UHE1C560MDT (UHE1C560MDT-ND) - Capacitors
Related parts Capacitors :CAP 56UF 16V ELECT HE RADIAL - UHE1C560MDT
Order 'cap 56uf 16v elect he radial - UHE1C560MDT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C560MDT-ND.
CAP 56UF 16V ELECT HE RADIAL - UHE1C560MDD
Order 'cap 56uf 16v elect he radial - UHE1C560MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1519-ND.
CAP 56UF 16V ELECT PW RADIAL - UPW1C560MDD
Order 'cap 56uf 16v elect pw radial - UPW1C560MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1776-ND.
CAP 56UF 16V ELECT PW RADIAL - UPW1C560MDD6
Order 'cap 56uf 16v elect pw radial - UPW1C560MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1777-ND.
CAP 56UF 16V ELECT PW RADIAL - UPW1C560MDH6
Order 'cap 56uf 16v elect pw radial - UPW1C560MDH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C560MDH6-ND.
CAP 56UF 16V ELECT PW RADIAL - UPW1C560MDH
Order 'cap 56uf 16v elect pw radial - UPW1C560MDH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C560MDH-ND.
CAP 56UF 16V ELECT FC RADIAL - EEU-FC1C560
Order 'cap 56uf 16v elect fc radial - EEU-FC1C560' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11197-ND.
CAP 10UF 16V ELECT VR RADIAL - UVR1C100MDD
Order 'cap 10uf 16v elect vr radial - UVR1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1036-ND.
CAP 22UF 16V ELECT VR RADIAL - UVR1C220MDD
Order 'cap 22uf 16v elect vr radial - UVR1C220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1037-ND.
CAP 33UF 16V ELECT VR RADIAL - UVR1C330MDD
Order 'cap 33uf 16v elect vr radial - UVR1C330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1038-ND.
CAP 47UF 16V ELECT VR RADIAL - UVR1C470MDD
Order 'cap 47uf 16v elect vr radial - UVR1C470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1039-ND.
CAP 100UF 16V ELECT VR RADIAL - UVR1C101MDD
Order 'cap 100uf 16v elect vr radial - UVR1C101MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1040-ND.
CAP 220UF 16V ELECT VR RADIAL - UVR1C221MED
Order 'cap 220uf 16v elect vr radial - UVR1C221MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1041-ND.
CAP 330UF 16V ELECT VR RADIAL - UVR1C331MPD
Order 'cap 330uf 16v elect vr radial - UVR1C331MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1042-ND.
CAP 470UF 16V ELECT VR RADIAL - UVR1C471MPD
Order 'cap 470uf 16v elect vr radial - UVR1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1043-ND.
Send this link via E-Mail
Help With This Screen
