CAP 4700UF 16V ELECT HE RADIAL - UHE1C472MHT6
| Digi-Key Part Number | UHE1C472MHT6-ND |
200 |
.63675 |
Extended Price
127.35 |
| Manufacturer Part Number | UHE1C472MHT6 | |||
| Description | CAP 4700UF 16V ELECT HE RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UHE1C472MHT6 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 10000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.709" Dia x 0.984" H (18.00mm x 25.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UHE1C472MHT6 UHE1C472MHT6 |
UHE1C472MHT6 Specification Sheet
CAP 4700UF 16V ELECT HE RADIAL - UHE1C472MHT6 (UHE1C472MHT6-ND)
Related parts :CAP 4700UF 16V ELECT HE RADIAL - UHE1C472MHT6
Order 'cap 4700uf 16v elect he radial - UHE1C472MHT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C472MHT6-ND.
CAP 4700UF 16V ELECT VR RADIAL - UVR1C472MHD
Order 'cap 4700uf 16v elect vr radial - UVR1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1047-ND.
CAP 4700UF 16V ELECT VZ RADIAL - UVZ1C472MHD
Order 'cap 4700uf 16v elect vz radial - UVZ1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1290-ND.
CAP 4700UF 16V ELECT HE RADIAL - UHE1C472MHD
Order 'cap 4700uf 16v elect he radial - UHE1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1540-ND.
CAP 4700UF 16V ELECT HE RADIAL - UHE1C472MHD6
Order 'cap 4700uf 16v elect he radial - UHE1C472MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1541-ND.
CAP 4700UF 16V ELECT PW RADIAL - UPW1C472MHD
Order 'cap 4700uf 16v elect pw radial - UPW1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1801-ND.
CAP 4700UF 16V ELECT PW RADIAL - UPW1C472MHD6
Order 'cap 4700uf 16v elect pw radial - UPW1C472MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1802-ND.
CAP 4700UF 16V ELECT HE RADIAL - UHE1C472MHT
Order 'cap 4700uf 16v elect he radial - UHE1C472MHT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C472MHT-ND.
CAP 4700UF 16V ELECT PW RADIAL - UPW1C472MHH6
Order 'cap 4700uf 16v elect pw radial - UPW1C472MHH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C472MHH6-ND.
CAP 4700UF 16V ELECT PW RADIAL - UPW1C472MHH
Order 'cap 4700uf 16v elect pw radial - UPW1C472MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C472MHH-ND.
CAP 4700UF 16V ELECT VR RADIAL - UVR1C472MHA
Order 'cap 4700uf 16v elect vr radial - UVR1C472MHA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR1C472MHA-ND.
CAP 4700UF 16V ELECT VZ RADIAL - UVZ1C472MHH
Order 'cap 4700uf 16v elect vz radial - UVZ1C472MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ1C472MHH-ND.
CAP 4700UF 16V ELECT FC RADIAL - EEU-FC1C472
Order 'cap 4700uf 16v elect fc radial - EEU-FC1C472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10263-ND.
CAP 4700UF 16V ELECT FC RADIAL - EEU-FC1C472S
Order 'cap 4700uf 16v elect fc radial - EEU-FC1C472S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10264-ND.
CAP 4700UF 16V ELECT NHG RADIAL - ECA-1CHG472
Order 'cap 4700uf 16v elect nhg radial - ECA-1CHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5536-ND.
Send this link via E-Mail
Help With This Screen
