CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPT6 - Capacitors
470µF Aluminum Capacitor Nichicon Radial 16V UHE1C471MPT6
| Digi-Key Part Number | UHE1C471MPT6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | UHE1C471MPT6 | |||
| Description | CAP 470UF 16V ELECT HE RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 470µF Aluminum Capacitor Nichicon Radial 16V UHE1C471MPT6
| Technical/Catalog Information | UHE1C471MPT6 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 7000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.492" H (10.00mm x 12.50mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UHE1C471MPT6 UHE1C471MPT6 |
UHE1C471MPT6 Specification Sheet
CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPT6 (UHE1C471MPT6-ND) - Capacitors
Related parts 470µF Aluminum Capacitor Nichicon Radial 16V UHE1C471MPT6CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPT6
Order 'cap 470uf 16v elect he radial - UHE1C471MPT6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C471MPT6-ND.
CAP 470UF 16V ELECT VR RADIAL - UVR1C471MPD
Order 'cap 470uf 16v elect vr radial - UVR1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1043-ND.
CAP 470UF 16V ELECT VZ RADIAL - UVZ1C471MPD
Order 'cap 470uf 16v elect vz radial - UVZ1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1286-ND.
CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPD
Order 'cap 470uf 16v elect he radial - UHE1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1522-ND.
CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPD6
Order 'cap 470uf 16v elect he radial - UHE1C471MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1523-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPD
Order 'cap 470uf 16v elect pw radial - UPW1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1785-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPD6
Order 'cap 470uf 16v elect pw radial - UPW1C471MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1786-ND.
CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPT
Order 'cap 470uf 16v elect he radial - UHE1C471MPT' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHE1C471MPT-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPH6
Order 'cap 470uf 16v elect pw radial - UPW1C471MPH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C471MPH6-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPH
Order 'cap 470uf 16v elect pw radial - UPW1C471MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C471MPH-ND.
CAP 470UF 16V ELECT VR RADIAL - UVR1C471MPA
Order 'cap 470uf 16v elect vr radial - UVR1C471MPA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR1C471MPA-ND.
CAP 470UF 16V ELECT VZ RADIAL - UVZ1C471MPH
Order 'cap 470uf 16v elect vz radial - UVZ1C471MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ1C471MPH-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471B
Order 'cap 470uf 16v elect fm radial - EEU-FM1C471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471B-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471LBJ
Order 'cap 470uf 16v elect fm radial - EEU-FM1C471LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471LBJ-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471LB
Order 'cap 470uf 16v elect fm radial - EEU-FM1C471LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471LB-ND.
Options for 470µF Aluminum Capacitor Nichicon Radial 16V UHE1C471MPT6
Send this link via E-Mail
Help With This Screen
