IC MCU OTP 1KX12 18DIP - PIC16C56-RCI/P - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C56-RCI/P
| Digi-Key Part Number | PIC16C56-RCI/P-ND |
225 |
3.49000 |
Extended Price
785.25 |
| Manufacturer Part Number | PIC16C56-RCI/P | |||
| Description | IC MCU OTP 1KX12 18DIP | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C56-RCI/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1K x 12) |
| RAM Size | 25 x 8 |
| Number of I /O | 12 |
| Package / Case | 18-DIP (300 mil) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 6.25 V |
| Drawing Number | 150; C04-007; P; 18 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C56 RCI P PIC16C56RCIP |
PIC16C56-RCI/P Specification Sheet
IC MCU OTP 1KX12 18DIP - PIC16C56-RCI/P (PIC16C56-RCI/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C56-RCI/PIC MCU OTP 1KX12 18DIP - PIC16C56-RCI/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-RCI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-RCI/P-ND.
IC MCU OTP 1KX12 18SOIC - PIC16C56-RCI/SO
Order 'ic mcu otp 1kx12 18soic - PIC16C56-RCI/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-RCI/SO-ND.
IC MCU OTP 1KX12 20SSOP - PIC16C56-RCI/SS
Order 'ic mcu otp 1kx12 20ssop - PIC16C56-RCI/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-RCI/SS-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-10E/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-10E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-10E/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-10I/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-10I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-10I/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-10/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-10/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-10/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-HSE/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-HSE/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-HSE/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-HSI/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-HSI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-HSI/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-HS/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-HS/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-HS/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-LPE/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-LPE/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-LPE/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-LPI/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-LPI/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-LPI/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-LP/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-LP/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-LP/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-RCE/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-RCE/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-RCE/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-RC/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-RC/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-RC/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56-XTE/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56-XTE/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56-XTE/P-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6.25 V PIC16C56-RCI/P
Send this link via E-Mail
Help With This Screen
