IC MCU OTP 512X12 28DIP - PIC16C55A-20/P - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16C55A-20/P-ND |
1 25 100 |
3.43000 1.97000 1.92000 |
Extended Price
3.43 49.25 192.00 |
| Manufacturer Part Number | PIC16C55A-20/P | |||
| Description | IC MCU OTP 512X12 28DIP | |||
| Quantity Available | 333 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C55A-20/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 512 x 12 |
| RAM Size | 25 x 8 |
| Number of I /O | 20 |
| Package / Case | 28-DIP (600 mil) |
| Speed | 20MHz |
| Controller Series | PIC16C |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | - |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C55A 20 P PIC16C55A20P |
PIC16C55A-20/P Specification Sheet
IC MCU OTP 512X12 28DIP - PIC16C55A-20/P (PIC16C55A-20/P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU OTP 512X12 28DIP - PIC16C55A-20/P
Order 'ic mcu otp 512x12 28dip - PIC16C55A-20/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-20/P-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-20/SP
Order 'ic mcu otp 512x12 28dip - PIC16C55A-20/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-20/SP-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-04E/P
Order 'ic mcu otp 512x12 28dip - PIC16C55A-04E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-04E/P-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-04E/SP
Order 'ic mcu otp 512x12 28dip - PIC16C55A-04E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-04E/SP-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-04I/P
Order 'ic mcu otp 512x12 28dip - PIC16C55A-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-04I/P-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-04I/SP
Order 'ic mcu otp 512x12 28dip - PIC16C55A-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-04I/SP-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-04/P
Order 'ic mcu otp 512x12 28dip - PIC16C55A-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-04/P-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-04/SP
Order 'ic mcu otp 512x12 28dip - PIC16C55A-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-04/SP-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-20E/P
Order 'ic mcu otp 512x12 28dip - PIC16C55A-20E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-20E/P-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-20E/SP
Order 'ic mcu otp 512x12 28dip - PIC16C55A-20E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-20E/SP-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-20I/P
Order 'ic mcu otp 512x12 28dip - PIC16C55A-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-20I/P-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-20I/SP
Order 'ic mcu otp 512x12 28dip - PIC16C55A-20I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-20I/SP-ND.
IC MCU OTP 512X12 28SOIC - PIC16C55A-20/SO
Order 'ic mcu otp 512x12 28soic - PIC16C55A-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-20/SO-ND.
IC MCU OTP 512X12 28SSOP - PIC16C55A-20/SS
Order 'ic mcu otp 512x12 28ssop - PIC16C55A-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-20/SS-ND.
IC MCU OTP 512X12 28DIP - PIC16C55A-40/P
Order 'ic mcu otp 512x12 28dip - PIC16C55A-40/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C55A-40/P-ND.
Send this link via E-Mail
Help With This Screen