BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE3WHBU
| Digi-Key Part Number | 1456CE3WHBU-ND |
1 |
20.62000 |
Extended Price
20.62 |
| Manufacturer Part Number | 1456CE3WHBU | |||
| Description | BOX SLOPED ALUM 4" X5.5" WHT/BLU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1456CE3WHBU |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Type | Instrumentation |
| Color | Off-White/Blue |
| Special Features | Rubber Feet |
| Special Features | Hardware |
| Shape | Slanted 30° |
| Finish | Textured |
| Fastening Type | Screw |
| Material | Aluminum |
| Other Names |
1456CE3WHBU 1456CE3WHBU |
1456CE3WHBU Specification Sheet
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE3WHBU (1456CE3WHBU-ND)
Related parts:BOX SLOPED ALUM 6" X 10" WHT/BLU - 1456NEK4WHBU
Order 'box sloped alum 6" x 10" wht/blu - 1456NEK4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456NEK4WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE3WHBU
Order 'box sloped alum 4" x5.5" wht/blu - 1456CE3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE2WHBU
Order 'box sloped alum 4" x5.5" wht/blu - 1456CE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHBU-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
Order 'box sloped alum 4" x5.5" blk/blu - 1456CE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE2WHCWW
Order 'box sloped alum 4" x5.5" wht/wal - 1456CE2WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHCWW-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE3BKBU
Order 'box sloped alum 4" x5.5" blk/blu - 1456CE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE3WHCWW
Order 'box sloped alum 4" x5.5" wht/wal - 1456CE3WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHCWW-ND.
BOX SLOPED ALUM 6" X 10" BLK/BLU - 1456NEK4BKBU
Order 'box sloped alum 6" x 10" blk/blu - 1456NEK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456NEK4BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" WHT/BLU - 1456FE1WHBU
Order 'box sloped alum 6.5x5.5" wht/blu - 1456FE1WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE1WHBU-ND.
BOX SLOPED ALUM 6.5X5.5" WHT/BLU - 1456FE2WHBU
Order 'box sloped alum 6.5x5.5" wht/blu - 1456FE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE2WHBU-ND.
BOX SLOPED ALUM 6.5X7.2" WHT/BLU - 1456FG4WHBU
Order 'box sloped alum 6.5x7.2" wht/blu - 1456FG4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FG4WHBU-ND.
BOX SLOPED ALUM 6.5X8.5" WHT/BLU - 1456FH2WHBU
Order 'box sloped alum 6.5x8.5" wht/blu - 1456FH2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH2WHBU-ND.
BOX SLOPED ALUM 6.5X8.3" WHT/BLU - 1456FH3WHBU
Order 'box sloped alum 6.5x8.3" wht/blu - 1456FH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH3WHBU-ND.
BOX SLOPED ALUM 10"X5.5" WHT/BLU - 1456KE3WHBU
Order 'box sloped alum 10"x5.5" wht/blu - 1456KE3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KE3WHBU-ND.
BOX SLOPED ALUM 10"X8.3" WHT/BLU - 1456KH3WHBU
Order 'box sloped alum 10"x8.3" wht/blu - 1456KH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KH3WHBU-ND.
Send this link via E-Mail
Help With This Screen