IC MCU OTP 512X12 20SSOP - PIC16C54CT-20I/SS - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16C54CT-20I/SS-ND |
1600 |
1.79001 |
Extended Price
2864.02 |
| Manufacturer Part Number | PIC16C54CT-20I/SS | |||
| Description | IC MCU OTP 512X12 20SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16C54CT-20I/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 512 x 12 |
| RAM Size | 25 x 8 |
| Number of I /O | 12 |
| Package / Case | 20-SSOP |
| Speed | 20MHz |
| Controller Series | PIC16C |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | - |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16C54CT 20I SS PIC16C54CT20ISS |
PIC16C54CT-20I/SS Specification Sheet
IC MCU OTP 512X12 20SSOP - PIC16C54CT-20I/SS (PIC16C54CT-20I/SS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU OTP 512X12 20SSOP - PIC16C54CT-20I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54CT-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54CT-20I/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54A-20I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54A-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-20I/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54AT-20I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54AT-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54AT-20I/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54C-20I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54C-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54C-20I/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54CT-04E/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54CT-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54CT-04E/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54CT-04I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54CT-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54CT-04I/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54CT-04/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54CT-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54CT-04/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54CT-20E/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54CT-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54CT-20E/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54CT-20I/SSG
Order 'ic mcu otp 512x12 20ssop - PIC16C54CT-20I/SSG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54CT-20ISSG-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54CT-20/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54CT-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54CT-20/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54CT-40/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54CT-40/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54CT-40/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16HV540-20I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16HV540-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV540-20I/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16HV540T-20I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16HV540T-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV540T-20ISS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54-10E/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54-10E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54-10E/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54-10I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54-10I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54-10I/SS-ND.
Send this link via E-Mail
Help With This Screen