Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE2WHBU - Boxes, Enclosures, Racks

Digi-Key Part Number 1456CE2WHBU-ND
Price Break
1
Unit Price
20.62000
Extended Price
20.62
Manufacturer Part Number1456CE2WHBU
DescriptionBOX SLOPED ALUM 4" X5.5" WHT/BLU
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1456CE2WHBU
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlue, White
DesignSlanted Top
FeaturesSlope, 15°
MaterialMetal - Aluminum
Ratings-
Series1456
Shipping InfoShipped from Digi-Key
Size / Dimension4" L x 5.5" W x 2" H (101.6mm x 139.7mm x 50.8mm)
Thickness0.081" (2.06mm)
Weight-
Container TypeConsole
Material Flammability Rating-
Other Names 1456CE2WHBU
1456CE2WHBU

1456CE2WHBU Specification Sheet

Image of BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE2WHBU

BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE2WHBU (1456CE2WHBU-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX SLOPED ALUM 6" X 10" WHT/BLU - 1456NEK4WHBU
 Order 'box sloped alum 6" x 10" wht/blu - 1456NEK4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456NEK4WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE2WHBU
 Order 'box sloped alum 4" x5.5" wht/blu - 1456CE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE3WHBU
 Order 'box sloped alum 4" x5.5" wht/blu - 1456CE3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHBU-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
 Order 'box sloped alum 4" x5.5" blk/blu - 1456CE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE2WHCWW
 Order 'box sloped alum 4" x5.5" wht/wal - 1456CE2WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHCWW-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE3BKBU
 Order 'box sloped alum 4" x5.5" blk/blu - 1456CE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE3WHCWW
 Order 'box sloped alum 4" x5.5" wht/wal - 1456CE3WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHCWW-ND.
BOX SLOPED ALUM 6" X 10" BLK/BLU - 1456NEK4BKBU
 Order 'box sloped alum 6" x 10" blk/blu - 1456NEK4BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456NEK4BKBU-ND.
BOX SLOPED ALUM 6.5X5.5" WHT/BLU - 1456FE1WHBU
 Order 'box sloped alum 6.5x5.5" wht/blu - 1456FE1WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE1WHBU-ND.
BOX SLOPED ALUM 6.5X5.5" WHT/BLU - 1456FE2WHBU
 Order 'box sloped alum 6.5x5.5" wht/blu - 1456FE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FE2WHBU-ND.
BOX SLOPED ALUM 6.5X7.2" WHT/BLU - 1456FG4WHBU
 Order 'box sloped alum 6.5x7.2" wht/blu - 1456FG4WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FG4WHBU-ND.
BOX SLOPED ALUM 6.5X8.5" WHT/BLU - 1456FH2WHBU
 Order 'box sloped alum 6.5x8.5" wht/blu - 1456FH2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH2WHBU-ND.
BOX SLOPED ALUM 6.5X8.3" WHT/BLU - 1456FH3WHBU
 Order 'box sloped alum 6.5x8.3" wht/blu - 1456FH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456FH3WHBU-ND.
BOX SLOPED ALUM 10"X5.5" WHT/BLU - 1456KE3WHBU
 Order 'box sloped alum 10"x5.5" wht/blu - 1456KE3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KE3WHBU-ND.
BOX SLOPED ALUM 10"X8.3" WHT/BLU - 1456KH3WHBU
 Order 'box sloped alum 10"x8.3" wht/blu - 1456KH3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456KH3WHBU-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE3BKBU Next: BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE3WHBU