IC MCU OTP 1KX14 LV A/D EE 8DIP - PIC12LCE673-04I/P
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V PIC12LCE673-04I/P
| Digi-Key Part Number | PIC12LCE673-04I/P-ND |
300 |
2.42000 |
Extended Price
726.00 |
| Manufacturer Part Number | PIC12LCE673-04I/P | |||
| Description | IC MCU OTP 1KX14 LV A/D EE 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC12LCE673-04I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-DIP (300 mil) |
| Speed | 4MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | 16 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 4x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-018; P; 8 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC12LCE673 04I P PIC12LCE67304IP |
PIC12LCE673-04I/P Specification Sheet
IC MCU OTP 1KX14 LV A/D EE 8DIP - PIC12LCE673-04I/P (PIC12LCE673-04I/P-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V PIC12LCE673-04I/PIC MCU OTP 1KX14 LV A/D EE 8DIP - PIC12LCE673-04I/P
Order 'ic mcu otp 1kx14 lv a/d ee 8dip - PIC12LCE673-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE673-04I/P-ND.
IC MCU OTP 1KX14 LV A/D EE 8DIP - PIC12LCE673-04/P
Order 'ic mcu otp 1kx14 lv a/d ee 8dip - PIC12LCE673-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE673-04/P-ND.
IC MCU OTP 2KX14 LV A/D EE 8DIP - PIC12LCE674-04I/P
Order 'ic mcu otp 2kx14 lv a/d ee 8dip - PIC12LCE674-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE674-04I/P-ND.
IC MCU OTP 1KX14 LV A/D 8-SOIJ - PIC12LC671-04I/SM
Order 'ic mcu otp 1kx14 lv a/d 8-soij - PIC12LC671-04I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC671-04I/SM-ND.
IC MCU OTP 1KX14 LV W/AD 8-DFN - PIC12LC671T-04I/MF
Order 'ic mcu otp 1kx14 lv w/ad 8-dfn - PIC12LC671T-04I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC671T04I/MF-ND.
IC MCU OTP 1KX14 LV A/D 8-SOIJ - PIC12LC671T-04I/SM
Order 'ic mcu otp 1kx14 lv a/d 8-soij - PIC12LC671T-04I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC671T-04ISM-ND.
IC MCU OTP 2KX14 LV A/D EE 8DIP - PIC12LCE674-04/P
Order 'ic mcu otp 2kx14 lv a/d ee 8dip - PIC12LCE674-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE674-04/P-ND.
IC MCU OTP 1KX14 LV A/D 8DIP - PIC12LC671-04I/P
Order 'ic mcu otp 1kx14 lv a/d 8dip - PIC12LC671-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC671-04I/P-ND.
IC MCU OTP 1KX14 LV A/D 8DFN - PIC12LC671-04I/MF
Order 'ic mcu otp 1kx14 lv a/d 8dfn - PIC12LC671-04I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC671-04I/MF-ND.
IC MCU OTP 1KX14 LV A/D 8DIP - PIC12LC671-04/P
Order 'ic mcu otp 1kx14 lv a/d 8dip - PIC12LC671-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC671-04/P-ND.
IC MCU OTP 2KX14 LV A/D 8-SOIJ - PIC12LC672-04I/SM
Order 'ic mcu otp 2kx14 lv a/d 8-soij - PIC12LC672-04I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC672-04I/SM-ND.
IC MCU OTP 2KX14 LV W/AD 8-DFN - PIC12LC672T-04I/MF
Order 'ic mcu otp 2kx14 lv w/ad 8-dfn - PIC12LC672T-04I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC672T04I/MF-ND.
IC MCU OTP 2KX14 LV A/D 8-SOIJ - PIC12LC672T-04I/SM
Order 'ic mcu otp 2kx14 lv a/d 8-soij - PIC12LC672T-04I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC672T-04ISM-ND.
IC MCU OTP 2KX14 LV W/AD 28-QFN - PIC16LC72AT-04I/ML
Order 'ic mcu otp 2kx14 lv w/ad 28-qfn - PIC16LC72AT-04I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC72AT04I/ML-ND.
IC MCU OTP 4KX14 LV W/AD 28-QFN - PIC16LC73BT-04I/ML
Order 'ic mcu otp 4kx14 lv w/ad 28-qfn - PIC16LC73BT-04I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC73BT04I/ML-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2.5 V ~ 5.5 V PIC12LCE673-04I/P
Send this link via E-Mail
Help With This Screen
