IC MCU OTP 1KX12 LV W/EE 8SOIC - PIC12LCE519T-04/SN - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V PIC12LCE519T-04/SN
| Digi-Key Part Number | PIC12LCE519T-04SN-ND |
3300 |
1.54000 |
Extended Price
5082.00 |
| Manufacturer Part Number | PIC12LCE519T-04/SN | |||
| Description | IC MCU OTP 1KX12 LV W/EE 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC12LCE519T-04/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1K x 12) |
| RAM Size | 41 x 8 |
| Number of I /O | 5 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Speed | 4MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | 16 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | 12mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC12LCE519T 04 SN PIC12LCE519T04SN PIC12LCE519T 04SN ND PIC12LCE519T04SNND PIC12LCE519T-04SN |
PIC12LCE519T-04/SN Specification Sheet
IC MCU OTP 1KX12 LV W/EE 8SOIC - PIC12LCE519T-04/SN (PIC12LCE519T-04SN-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V PIC12LCE519T-04/SNIC MCU OTP 1KX12 LV W/EE 8SOIC - PIC12LCE519T-04/SN
Order 'ic mcu otp 1kx12 lv w/ee 8soic - PIC12LCE519T-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519T-04SN-ND.
IC MCU OTP 1KX12 LV W/EE 8SOIC - PIC12LCE519-04/SN
Order 'ic mcu otp 1kx12 lv w/ee 8soic - PIC12LCE519-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519-04/SN-ND.
IC MCU OTP 1KX12 LV W/EE 8SOIC - PIC12LCE519T-04I/SN
Order 'ic mcu otp 1kx12 lv w/ee 8soic - PIC12LCE519T-04I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519T04ISN-ND.
IC MCU OTP 512X12 LV W/EE 8SOIC - PIC12LCE518-04/SN
Order 'ic mcu otp 512x12 lv w/ee 8soic - PIC12LCE518-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE518-04/SN-ND.
IC MCU OTP 512X12 LV W/EE 8SOIC - PIC12LCE518T-04/SN
Order 'ic mcu otp 512x12 lv w/ee 8soic - PIC12LCE518T-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE518T-04SN-ND.
IC MCU OTP 1KX12 LV W/EE 8SOIC - PIC12LCE519-04I/SN
Order 'ic mcu otp 1kx12 lv w/ee 8soic - PIC12LCE519-04I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519-04ISN-ND.
IC MCU OTP 1KX12 LV W/EE 8-SOIJ - PIC12LCE519T-04/SM
Order 'ic mcu otp 1kx12 lv w/ee 8-soij - PIC12LCE519T-04/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519T-04SM-ND.
IC MCU OTP 512X12 LV W/EE 8SOIC - PIC12LCE518-04I/SN
Order 'ic mcu otp 512x12 lv w/ee 8soic - PIC12LCE518-04I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE518-04ISN-ND.
IC MCU OTP 512X12 LV W/EE 8SOIC - PIC12LCE518T-04I/SN
Order 'ic mcu otp 512x12 lv w/ee 8soic - PIC12LCE518T-04I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE518T04ISN-ND.
IC MCU OTP 1KX12 LV W/EE 8DIP - PIC12LCE519-04/P
Order 'ic mcu otp 1kx12 lv w/ee 8dip - PIC12LCE519-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519-04/P-ND.
IC MCU OTP 1KX12 LV 8SOIC - PIC12LC509A-04/SN
Order 'ic mcu otp 1kx12 lv 8soic - PIC12LC509A-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC509A-04/SN-ND.
IC MCU OTP 1KX12 LV 8SOIC - PIC12LC509AT-04/SN
Order 'ic mcu otp 1kx12 lv 8soic - PIC12LC509AT-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC509AT-04SN-ND.
IC MCU OTP 1KX12 LV W/EE 8-SOIJ - PIC12LCE519-04/SM
Order 'ic mcu otp 1kx12 lv w/ee 8-soij - PIC12LCE519-04/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519-04/SM-ND.
IC MCU OTP 1KX12 LV W/EE 8-SOIJ - PIC12LCE519T-04I/SM
Order 'ic mcu otp 1kx12 lv w/ee 8-soij - PIC12LCE519T-04I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519T04ISM-ND.
IC MCU OTP 512X12 LV W/EE 8DIP - PIC12LCE518-04/P
Order 'ic mcu otp 512x12 lv w/ee 8dip - PIC12LCE518-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE518-04/P-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V PIC12LCE519T-04/SN
Send this link via E-Mail
Help With This Screen
