IC MCU OTP 1KX12 LV 8DIP - PIC12LC509A-04/P - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC12LC509A-04/P-ND |
660 |
1.06000 |
Extended Price
699.60 |
| Manufacturer Part Number | PIC12LC509A-04/P | |||
| Description | IC MCU OTP 1KX12 LV 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC12LC509A-04/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1K x 12 |
| RAM Size | 41 x 8 |
| Number of I /O | 5 |
| Package / Case | 8-DIP (300 mil) |
| Speed | 4MHz |
| Controller Series | PIC12C |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | - |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC12LC509A 04 P PIC12LC509A04P |
PIC12LC509A-04/P Specification Sheet
IC MCU OTP 1KX12 LV 8DIP - PIC12LC509A-04/P (PIC12LC509A-04/P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU OTP 1KX12 LV 8DIP - PIC12LC509A-04/P
Order 'ic mcu otp 1kx12 lv 8dip - PIC12LC509A-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC509A-04/P-ND.
IC MCU OTP 1KX12 LV 8DIP - PIC12LC509A-04I/P
Order 'ic mcu otp 1kx12 lv 8dip - PIC12LC509A-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC509A-04I/P-ND.
IC MCU OTP 1KX12 LV 8SOIC - PIC12LC509A-04/SN
Order 'ic mcu otp 1kx12 lv 8soic - PIC12LC509A-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC509A-04/SN-ND.
IC MCU OTP 512X12 LV 8DIP - PIC12LC508A-04/P
Order 'ic mcu otp 512x12 lv 8dip - PIC12LC508A-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC508A-04/P-ND.
IC MCU OTP 1KX12 LV 8DFN - PIC12LC509A-04I/MF
Order 'ic mcu otp 1kx12 lv 8dfn - PIC12LC509A-04I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC509A04I/MF-ND.
IC MCU OTP 1KX12 LV 8SOIC - PIC12LC509A-04I/SN
Order 'ic mcu otp 1kx12 lv 8soic - PIC12LC509A-04I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC509A-04ISN-ND.
IC MCU OTP 1KX12 LV 8SOIC - PIC12LC509AT-04/SN
Order 'ic mcu otp 1kx12 lv 8soic - PIC12LC509AT-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC509AT-04SN-ND.
IC MCU OTP 1KX12 LV 8-SOIJ - PIC12LC509A-04/SM
Order 'ic mcu otp 1kx12 lv 8-soij - PIC12LC509A-04/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC509A-04/SM-ND.
IC MCU OTP 1KX12 LV W/EE 8DIP - PIC12LCE519-04/P
Order 'ic mcu otp 1kx12 lv w/ee 8dip - PIC12LCE519-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519-04/P-ND.
IC MCU OTP 1KX12 LV 8-SOIJ - PIC12LC509A-04I/SM
Order 'ic mcu otp 1kx12 lv 8-soij - PIC12LC509A-04I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC509A-04ISM-ND.
IC MCU OTP 1KX12 LV 8-SOIJ - PIC12LC509AT-04/SM
Order 'ic mcu otp 1kx12 lv 8-soij - PIC12LC509AT-04/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LC509AT-04SM-ND.
IC MCU OTP 1KX12 LV W/EE 8DIP - PIC12LCE519-04I/P
Order 'ic mcu otp 1kx12 lv w/ee 8dip - PIC12LCE519-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519-04I/P-ND.
IC MCU OTP 1KX12 LV W/EE 8-SOIJ - PIC12LCE519-04/SM
Order 'ic mcu otp 1kx12 lv w/ee 8-soij - PIC12LCE519-04/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519-04/SM-ND.
IC MCU OTP 1KX12 LV W/EE 8SOIC - PIC12LCE519-04/SN
Order 'ic mcu otp 1kx12 lv w/ee 8soic - PIC12LCE519-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519-04/SN-ND.
IC MCU OTP 1KX12 LV W/EE 8-SOIJ - PIC12LCE519T-04/SM
Order 'ic mcu otp 1kx12 lv w/ee 8-soij - PIC12LCE519T-04/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12LCE519T-04SM-ND.
Send this link via E-Mail
Help With This Screen