IC MCU CMOS FLSH-BASE 8BIT 8SOIC - PIC12F629-I/SN - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC12F629-I/SN-ND |
1 10 25 100 |
1.28000 .84000 .82000 .80000 |
Extended Price
1.28 8.40 20.50 80.00 |
| Manufacturer Part Number | PIC12F629-I/SN | |||
| Description | IC MCU CMOS FLSH-BASE 8BIT 8SOIC | |||
| Quantity Available | 4599 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC12F629-I/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 64 x 8 |
| Number of I /O | 6 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Speed | 20MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC12F629 I SN PIC12F629ISN |
PIC12F629-I/SN Specification Sheet
IC MCU CMOS FLSH-BASE 8BIT 8SOIC - PIC12F629-I/SN (PIC12F629-I/SN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU CMOS FLSH-BASE 8BIT 8SOIC - PIC12F629-I/SN
Order 'ic mcu cmos flsh-base 8bit 8soic - PIC12F629-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F629-I/SN-ND.
IC MCU CMOS 20MHZ 4K FLSH 28SOIC - PIC16F873AT-I/SO
Order 'ic mcu cmos 20mhz 4k flsh 28soic - PIC16F873AT-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F873AT-I/SO-ND.
IC MCU FLASH 2KX14 8SOIC - PIC12F683-I/SN
Order 'ic mcu flash 2kx14 8soic - PIC12F683-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F683-I/SN-ND.
IC EEPROM 256KBIT 400KHZ 8SOIC - 24LC256-I/SN
Order 'ic eeprom 256kbit 400khz 8soic - 24LC256-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC256-I/SN-ND.
IC MCU 8BIT 512RAM 52-PLC - MC68HC711E9CFNE2
Order 'ic mcu 8bit 512ram 52-plc - MC68HC711E9CFNE2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC711E9CFNE2-ND.
IC OPAMP DUAL PREC LO-NOIS 8SOIC - OP2177ARZ
Order 'ic opamp dual prec lo-nois 8soic - OP2177ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP2177ARZ-ND.
IC OPAMP DUAL PREC R-R 8SOIC - OP284ESZ
Order 'ic opamp dual prec r-r 8soic - OP284ESZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP284ESZ-ND.
IC OPAMP GP 8MHZ DUAL AUD 8SOIC - OPA2132U
Order 'ic opamp gp 8mhz dual aud 8soic - OPA2132U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2132U-ND.
IC OPAMP GP 8MHZ DUAL LN 8SOIC - OPA2227UA
Order 'ic opamp gp 8mhz dual ln 8soic - OPA2227UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2227UA-ND.
IC OPAMP GP R-R 5.5MHZ 8SOIC - OPA2340UA
Order 'ic opamp gp r-r 5.5mhz 8soic - OPA2340UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2340UA-ND.
IC OPAMP GP 3MHZ SGL HV 8SOIC - OPA551UA
Order 'ic opamp gp 3mhz sgl hv 8soic - OPA551UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA551UA-ND.
IC OPAMP GP 16MHZ SGL HS 8SOIC - OPA627AU
Order 'ic opamp gp 16mhz sgl hs 8soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
IC 10MHZ CMOS USC 100-VQFP - Z16C3010AEC
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010AEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010AEC-ND.
IC TRANSCEIVER CAN HI-SPD 8-SOIC - MCP2551-I/SN
Order 'ic transceiver can hi-spd 8-soic - MCP2551-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2551-I/SN-ND.
IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG
Order 'ic mcu 16bit 60kb flash 64-tqfp - MSP430F149IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13102-ND.
Send this link via E-Mail
Help With This Screen
