Keywords:





IC MCU OTP 1KX14 A/D 8DIP - PIC12C671-04/P

Digi-Key Part Number PIC12C671-04/P-ND
Price Break
1
10
25
100
Unit Price
2.52000
1.85000
1.80000
1.75000
Extended Price
2.52
18.50
45.00
175.00
Manufacturer Part NumberPIC12C671-04/P
DescriptionIC MCU OTP 1KX14 A/D 8DIP
Quantity Available 8035
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPIC12C671-04/P
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size1.75KB (1K x 14)
RAM Size128 x 8
Number of I /O6
Package / Case8-DIP (300 mil)
Speed4MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeOTP
EEPROM Size-
Core ProcessorPIC
Data ConvertersA/D 4x8b
Core Size8-Bit
Operating Temperature0°C ~ 70°C
Connectivity-
PeripheralsPOR, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 5.5 V
Drawing Number150; C04-018; P; 8
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC12C671 04 P
PIC12C67104P

PIC12C671-04/P Specification Sheet

Image of IC MCU OTP 1KX14 A/D 8DIP - PIC12C671-04/P

IC MCU OTP 1KX14 A/D 8DIP - PIC12C671-04/P (PIC12C671-04/P-ND)

Related parts :
IC MCU OTP 1KX14 A/D 8DIP - PIC12C671-04/P
 Order 'ic mcu otp 1kx14 a/d 8dip - PIC12C671-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C671-04/P-ND.
IC MCU OTP 512X12 W/EE 8-SOIJ - PIC12CE518T-04/SM
 Order 'ic mcu otp 512x12 w/ee 8-soij - PIC12CE518T-04/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12CE518T-04/SM-ND.
IC MCU OTP 16KX16 A/D 44PLCC - PIC18C452-I/L
 Order 'ic mcu otp 16kx16 a/d 44plcc - PIC18C452-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18C452-I/L-ND.
IC MCU 4MHZ 8K OTP 44-PLCC - MC68HC705C8ACFN
 Order 'ic mcu 4mhz 8k otp 44-plcc - MC68HC705C8ACFN' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C8ACFN-ND.
IC MCU 4MHZ 8K OTP 40-DIP - MC68HC705C8ACP
 Order 'ic mcu 4mhz 8k otp 40-dip - MC68HC705C8ACP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C8ACP-ND.
IC MCU 20K OTP 4MHZ 52-PLCC - MC68HC711E20CFN4
 Order 'ic mcu 20k otp 4mhz 52-plcc - MC68HC711E20CFN4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC711E20CFN4-ND.
IC MCU 12K 2MHZ OTP 52-PLCC - MC68HC711E9CFN2
 Order 'ic mcu 12k 2mhz otp 52-plcc - MC68HC711E9CFN2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC711E9CFN2-ND.
IC MCU 16BIT 60KB FLASH 64-TQFP - MSP430F149IPAG
 Order 'ic mcu 16bit 60kb flash 64-tqfp - MSP430F149IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13102-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
 Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
IC MCU 16BIT 8KB FLASH 28-TSSOP - MSP430F1232IPW
 Order 'ic mcu 16bit 8kb flash 28-tssop - MSP430F1232IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13783-5-ND.
IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM
 Order 'ic mcu 16bit 32kb flash 64-lqfp - MSP430F147IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9613-ND.
IC MCU 16BIT 60KB FLASH 64-LQFP - MSP430F149IPM
 Order 'ic mcu 16bit 60kb flash 64-lqfp - MSP430F149IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9615-ND.
IC MCU AVR FLASH 128K 64TQFP - AT90CAN128-16AI
 Order 'ic mcu avr flash 128k 64tqfp - AT90CAN128-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-16AI-ND.
IC MCU AVR 2K FLASH 20DIP - ATTINY2313-20PU
 Order 'ic mcu avr 2k flash 20dip - ATTINY2313-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY2313-20PU-ND.
IC MCU EPROM/ROM 33MHZ HS 44PLCC - DS87C520-QCL
 Order 'ic mcu eprom/rom 33mhz hs 44plcc - DS87C520-QCL' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS87C520-QCL-ND.

Send this link via E-Mail
Help With This Screen

IC MCU OTP 1KX14 A/D 8DIP - PIC12C671-04/P
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC AVR MCU 16K 8MHZ 3V 44TQFP - ATMEGA16L-8AU Next: SENSOR ANALOG SS GEN PURPOSE - SS94A1
IC MCU OTP 1KX14 A/D 8DIP - PIC12C671-04/P