Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 470UF 450V ELECT SMQ SNAP - SMQ450VS471M30X45T2 - Capacitors

Digi-Key Part Number SMQ450VS471M30X45T2-ND
Price Break
200
Unit Price
3.93600
Extended Price
787.20
Manufacturer Part NumberSMQ450VS471M30X45T2
DescriptionCAP 470UF 450V ELECT SMQ SNAP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSMQ450VS471M30X45T2
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance470µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.-
Maximum Temperature-40°C ~ 85°C
Size / Dimension*
Lead Spacing0.394" (10.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingTray
SeriesSMQ
Tolerance±20%
Voltage Rating450V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SMQ450VS471M30X45T2
SMQ450VS471M30X45T2


Image of CAP 470UF 450V ELECT SMQ SNAP - SMQ450VS471M30X45T2

CAP 470UF 450V ELECT SMQ SNAP - SMQ450VS471M30X45T2 (SMQ450VS471M30X45T2-ND) - Capacitors

Related parts Capacitors :
CAP 470UF 450V ELECT SMQ SNAP - SMQ450VS471M30X45T2
 Order 'cap 470uf 450v elect smq snap - SMQ450VS471M30X45T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ450VS471M30X45T2-ND.
CAP 470UF 450V ELECT SMQ SNAP - ESMQ451VSN471MR45S
 Order 'cap 470uf 450v elect smq snap - ESMQ451VSN471MR45S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2797-ND.
CAP 470UF 450V ELECT SMQ SNAP - ESMQ451VSN471MA40S
 Order 'cap 470uf 450v elect smq snap - ESMQ451VSN471MA40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2798-ND.
CAP 470UF 450V ELECT SMQ SNAP - SMQ450VS471M35X40T2
 Order 'cap 470uf 450v elect smq snap - SMQ450VS471M35X40T2' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number SMQ450VS471M35X40T2-ND.
CAP 470UF 200V ELECT SMQ SNAP - ESMQ201VSN471MP30S
 Order 'cap 470uf 200v elect smq snap - ESMQ201VSN471MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2731-ND.
CAP 470UF 250V ELECT SMQ SNAP - ESMQ251VSN471MP35S
 Order 'cap 470uf 250v elect smq snap - ESMQ251VSN471MP35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2746-ND.
CAP 470UF 250V ELECT SMQ SNAP - ESMQ251VSN471MQ30S
 Order 'cap 470uf 250v elect smq snap - ESMQ251VSN471MQ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2747-ND.
CAP 470UF 350V ELECT SMQ SNAP - ESMQ351VSN471MR35S
 Order 'cap 470uf 350v elect smq snap - ESMQ351VSN471MR35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2763-ND.
CAP 470UF 400V ELECT SMQ SNAP - ESMQ401VSN471MQ50S
 Order 'cap 470uf 400v elect smq snap - ESMQ401VSN471MQ50S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2778-ND.
CAP 470UF 400V ELECT SMQ SNAP - ESMQ401VSN471MR40S
 Order 'cap 470uf 400v elect smq snap - ESMQ401VSN471MR40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2779-ND.
CAP 82UF 450V ELECT SMQ SNAP - ESMQ451VSN820MP25S
 Order 'cap 82uf 450v elect smq snap - ESMQ451VSN820MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2784-ND.
CAP 100UF 450V ELECT SMQ SNAP - ESMQ451VSN101MP25S
 Order 'cap 100uf 450v elect smq snap - ESMQ451VSN101MP25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2785-ND.
CAP 120UF 450V ELECT SMQ SNAP - ESMQ451VSN121MP30S
 Order 'cap 120uf 450v elect smq snap - ESMQ451VSN121MP30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2786-ND.
CAP 150UF 450V ELECT SMQ SNAP - ESMQ451VSN151MQ25S
 Order 'cap 150uf 450v elect smq snap - ESMQ451VSN151MQ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2787-ND.
CAP 180UF 450V ELECT SMQ SNAP - ESMQ451VSN181MP40S
 Order 'cap 180uf 450v elect smq snap - ESMQ451VSN181MP40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2788-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 470UF 450V ELECT SMQ SNAP - ESMQ451VSN471MR45S Next: CAP 470UF 450V ELECT SMQ SNAP - SMQ450VS471M35X40T2